-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8080
|
Newark | Res, 270K, 0.1%, 0.25W, Thin Film, 1206 Rohs Compliant: Yes |Panasonic ERA8KEB2703V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.3650 / $0.5270 | Buy Now |
DISTI #
ERA8KEB2703V
|
Avnet Abacus | SMD Chip Resistor, 270 kohm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film (Alt: ERA8KEB2703V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 61 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA8KEB2703V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA8KEB2703V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERA8KEB2703V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA8KEB2703V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R2703ATLQ | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ERA8KEB2703V vs WF12R2703ATLQ |
RP73F2B270KATD | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | ERA8KEB2703V vs RP73F2B270KATD |
RNCH1206BTE270K | Fixed Resistor, Thin Film, 0.33W, 270000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ERA8KEB2703V vs RNCH1206BTE270K |
AR06BBCV2703 | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ERA8KEB2703V vs AR06BBCV2703 |
AR06BTCV2703N | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | ERA8KEB2703V vs AR06BTCV2703N |
AR06ABCO2703N | Fixed Resistor, Thin Film, 0.333W, 270000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | ERA8KEB2703V vs AR06ABCO2703N |
RT1206BRD13270KL | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERA8KEB2703V vs RT1206BRD13270KL |
NTRA12HB2703CTRQYF | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | ERA8KEB2703V vs NTRA12HB2703CTRQYF |
WF12R2703BALQ | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ERA8KEB2703V vs WF12R2703BALQ |
SF12R2703BTL | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ERA8KEB2703V vs SF12R2703BTL |