-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 24.3ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERA-6AHD24R3V
|
Avnet Americas | Res Thin Film 0805 24.3 Ohm 0.5% 1/8W ±50ppm/°C Molded SMD SMD Punched Carrier T/R - Tape and Reel (Alt: ERA-6AHD24R3V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0440 / $0.0499 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA6AHD24R3V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA6AHD24R3V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.125W, 24.3ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 24.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for ERA6AHD24R3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6AHD24R3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805-24R3-DB50Q | Fixed Resistor, Thin Film, 0.125W, 24.3ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | ERA6AHD24R3V vs BLU0805-24R3-DB50Q |
BLU0805P-24R3-DT50 | Fixed Resistor, Thin Film, 0.125W, 24.3ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | ERA6AHD24R3V vs BLU0805P-24R3-DT50 |
WF08T24R3DTLQ | Fixed Resistor, Thin Film, 0.1W, 24.3ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ERA6AHD24R3V vs WF08T24R3DTLQ |
TD05H24R3DC | Fixed Resistor, Thin Film, 0.1W, 24.3ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6AHD24R3V vs TD05H24R3DC |
TE05H24R3DT | Fixed Resistor, Thin Film, 0.125W, 24.3ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6AHD24R3V vs TE05H24R3DT |
WF08T24R3DTL | Fixed Resistor, Thin Film, 0.1W, 24.3ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | ERA6AHD24R3V vs WF08T24R3DTL |
BLU0805ER-24R3-DB50W | Fixed Resistor, Thin Film, 0.125W, 24.3ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | ERA6AHD24R3V vs BLU0805ER-24R3-DB50W |
RT0805D24R350PPM | Fixed Resistor, Thin Film, 0.1W, 24.3ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Synton-Tech Corp | ERA6AHD24R3V vs RT0805D24R350PPM |
BLU0805-24R3-DT50Q | Fixed Resistor, Thin Film, 0.125W, 24.3ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | ERA6AHD24R3V vs BLU0805-24R3-DT50Q |
WF08T24R3DVLQ | Fixed Resistor, Thin Film, 0.1W, 24.3ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ERA6AHD24R3V vs WF08T24R3DVLQ |