Part Details for BLU0805ER-24R3-DB50W by RCD Components Inc
Overview of BLU0805ER-24R3-DB50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW24R-3RSTE4LF | Amphenol Communications Solutions | BTFW RECEPTACLE | |
SFW24R-3STE5LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 24 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Plastic Reel. | |
SFW24R-3STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 24 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail. |
Part Details for BLU0805ER-24R3-DB50W
BLU0805ER-24R3-DB50W CAD Models
BLU0805ER-24R3-DB50W Part Data Attributes
|
BLU0805ER-24R3-DB50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805ER-24R3-DB50W
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 24.3ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 24.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805ER-24R3-DB50W
This table gives cross-reference parts and alternative options found for BLU0805ER-24R3-DB50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805ER-24R3-DB50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805-24R3-DB50 | Fixed Resistor, Thin Film, 0.125W, 24.3ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | BLU0805ER-24R3-DB50W vs BLU0805-24R3-DB50 |
BLU0805-24R3-DT50Q | Fixed Resistor, Thin Film, 0.125W, 24.3ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | BLU0805ER-24R3-DB50W vs BLU0805-24R3-DT50Q |
PRC0805TTC5024.3R+/-0.5% | Fixed Resistor, Thin Film, 0.1W, 24.3ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805ER-24R3-DB50W vs PRC0805TTC5024.3R+/-0.5% |
BLU0805-24R3-DB50Q | Fixed Resistor, Thin Film, 0.125W, 24.3ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | BLU0805ER-24R3-DB50W vs BLU0805-24R3-DB50Q |
TE05H24R3DT | Fixed Resistor, Thin Film, 0.125W, 24.3ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805ER-24R3-DB50W vs TE05H24R3DT |
BLU0805ER-24R3-DT50Q | Fixed Resistor, Thin Film, 0.125W, 24.3ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-24R3-DB50W vs BLU0805ER-24R3-DT50Q |
TD05H24R3DB | Fixed Resistor, Thin Film, 0.1W, 24.3ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805ER-24R3-DB50W vs TD05H24R3DB |
SF08T24R3DTLQ | Fixed Resistor, Thin Film, 0.1W, 24.3ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805ER-24R3-DB50W vs SF08T24R3DTLQ |
BLU0805ER-24R3-DT50 | Fixed Resistor, Thin Film, 0.125W, 24.3ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-24R3-DB50W vs BLU0805ER-24R3-DT50 |
WF08T24R3DTLQ | Fixed Resistor, Thin Film, 0.1W, 24.3ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805ER-24R3-DB50W vs WF08T24R3DTLQ |