ERA3ARC5361V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Film, 0.1W, 5360ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP

Overview of ERA3ARC5361V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

CAD Models for ERA3ARC5361V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERA3ARC5361V by Panasonic Electronic Components

ERA3ARC5361V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200; IEC60115-8
Resistance
5360 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
75 V
Want to compare parts?
  1. ERA3ARC5361V
    Panasonic Electronic Components
    Fixed Resistor, Metal Film, 0.1W, 5360ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ERA3ARC5361V

This table gives cross-reference parts and alternative options found for ERA3ARC5361V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3ARC5361V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRT0603-CW-5361ELF Fixed Resistor, Thin Film, 0.1W, 5360ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc ERA3ARC5361V vs CRT0603-CW-5361ELF
BLU0603ER-5361-CT10 Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc ERA3ARC5361V vs BLU0603ER-5361-CT10
239084455362L Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, YAGEO Corporation ERA3ARC5361V vs 239084455362L
SF06W5361CTL Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation ERA3ARC5361V vs SF06W5361CTL
RT0603CRB105K36L Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation ERA3ARC5361V vs RT0603CRB105K36L
TP0310C5361RCE Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd ERA3ARC5361V vs TP0310C5361RCE
AMF06035K360.25%10PPM/KKP5 Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic ERA3ARC5361V vs AMF06035K360.25%10PPM/KKP5
BLU0603P-5361-CB10Q Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc ERA3ARC5361V vs BLU0603P-5361-CB10Q
P0603Y5361CGE4 Fixed Resistor, Thin Film, 0.125W, 5360ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, Vishay Intertechnologies ERA3ARC5361V vs P0603Y5361CGE4
RBP06CBK5361 Fixed Resistor, Thin Film, 0.125W, 5360ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd ERA3ARC5361V vs RBP06CBK5361

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA3ARC5361V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA3ARC5361V by Panasonic Electronic Components

  • Please alert me when ERA3ARC5361V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA3ARC5361V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA3ARC5361V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA3ARC5361V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA3ARC5361V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA3ARC5361V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: