Part Details for P0603Y5361CGE4 by Vishay Intertechnologies
Overview of P0603Y5361CGE4 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603Y5361CGE4
P0603Y5361CGE4 CAD Models
P0603Y5361CGE4 Part Data Attributes
|
P0603Y5361CGE4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y5361CGE4
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 5360ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y5361CGE4
This table gives cross-reference parts and alternative options found for P0603Y5361CGE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y5361CGE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP06035K360.25%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 5360ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y5361CGE4 vs CMP06035K360.25%10PPM/KKP5 |
P0603Y5361CNTB | Fixed Resistor, Thin Film, 0.125W, 5360ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y5361CGE4 vs P0603Y5361CNTB |
RN73H1JTTD5361C10 | Fixed Resistor, Metal Film, 0.1W, 5360ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603Y5361CGE4 vs RN73H1JTTD5361C10 |
RTX035361CBTP | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | P0603Y5361CGE4 vs RTX035361CBTP |
CMP06035K360.25%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 5360ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y5361CGE4 vs CMP06035K360.25%10PPM/KNP5 |
RBP06CTK5361 | Fixed Resistor, Thin Film, 0.125W, 5360ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | P0603Y5361CGE4 vs RBP06CTK5361 |
BLU0603ER-5361-CT10W | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y5361CGE4 vs BLU0603ER-5361-CT10W |
RN731JTTD5361C10 | Fixed Resistor, Thin Film, 0.063W, 5360ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603Y5361CGE4 vs RN731JTTD5361C10 |
PRC0603TC10Y5.36K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | P0603Y5361CGE4 vs PRC0603TC10Y5.36K+-0.25% |
CAR06035.36KOHMS0.25%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | P0603Y5361CGE4 vs CAR06035.36KOHMS0.25%10PPMHP |