-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3APC2552V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3APC2552V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3APC2552V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3APC2552V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-CX-2552EAS | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | ERA3APC2552V vs CRT0603-CX-2552EAS |
BLU0603P-2552-CB15 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | ERA3APC2552V vs BLU0603P-2552-CB15 |
AMF060325K50.25%15PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | ERA3APC2552V vs AMF060325K50.25%15PPM/KKP5 |
BLU0603P-2552-CT15 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | ERA3APC2552V vs BLU0603P-2552-CT15 |
CRT0603-CX-2552ELF | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | ERA3APC2552V vs CRT0603-CX-2552ELF |
BLU0603-2552-CT15 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | ERA3APC2552V vs BLU0603-2552-CT15 |
RTX032552CCP3 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | ERA3APC2552V vs RTX032552CCP3 |
PR03CTNX2552 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERA3APC2552V vs PR03CTNX2552 |
BLU0603-2552-CT15Q | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | ERA3APC2552V vs BLU0603-2552-CT15Q |
RTX032552CCP4 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | ERA3APC2552V vs RTX032552CCP4 |