-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERA-3AHD34R0V
|
Avnet Americas | Res Thin Film 0603 34 Ohm 0.5% 1/10W ±50ppm/°C Molded SMD SMD Punched Carrier T/R - Tape and Reel (Alt: ERA-3AHD34R0V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0265 / $0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AHD34R0V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AHD34R0V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3AHD34R0V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AHD34R0V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06DTS34R0 | Fixed Resistor, Thin Film, 0.125W, 34ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERA3AHD34R0V vs RBP06DTS34R0 |
BLU0603A-34R0-DB50Q | Fixed Resistor, Thin Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | ERA3AHD34R0V vs BLU0603A-34R0-DB50Q |
BLU0603M-34R0-DT50W | Fixed Resistor, Thin Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | ERA3AHD34R0V vs BLU0603M-34R0-DT50W |
RP73G1J34RDTG | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 34ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | ERA3AHD34R0V vs RP73G1J34RDTG |
RT0603DRE1034RL | Fixed Resistor, Thin Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ERA3AHD34R0V vs RT0603DRE1034RL |
BLU0603A-34R0-DB50 | Fixed Resistor, Thin Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | ERA3AHD34R0V vs BLU0603A-34R0-DB50 |
RTX0334R0DEP3 | Fixed Resistor, Thin Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | ERA3AHD34R0V vs RTX0334R0DEP3 |
BLU0603M-34R0-DT50Q | Fixed Resistor, Thin Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | ERA3AHD34R0V vs BLU0603M-34R0-DT50Q |
AR03DTDX0340 | Fixed Resistor, Thin Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERA3AHD34R0V vs AR03DTDX0340 |
BLU0603-34R0-DT50 | Fixed Resistor, Thin Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | ERA3AHD34R0V vs BLU0603-34R0-DT50 |