Part Details for BLU0603M-34R0-DT50W by RCD Components Inc
Overview of BLU0603M-34R0-DT50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0603M-34R0-DT50W
BLU0603M-34R0-DT50W CAD Models
BLU0603M-34R0-DT50W Part Data Attributes
|
BLU0603M-34R0-DT50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603M-34R0-DT50W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603M-34R0-DT50W
This table gives cross-reference parts and alternative options found for BLU0603M-34R0-DT50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603M-34R0-DT50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JTTD34R0D50 | Fixed Resistor, Metal Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603M-34R0-DT50W vs RN73H1JTTD34R0D50 |
WF06Q34R0DTL | Fixed Resistor, Thin Film, 0.1W, 34ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | BLU0603M-34R0-DT50W vs WF06Q34R0DTL |
BLU0603-34R0-DB50 | Fixed Resistor, Thin Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603M-34R0-DT50W vs BLU0603-34R0-DB50 |
TP0350D34R0T5E | Fixed Resistor, Thin Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603M-34R0-DT50W vs TP0350D34R0T5E |
P0603H34R0DNPB | Fixed Resistor, Thin Film, 0.125W, 34ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603M-34R0-DT50W vs P0603H34R0DNPB |
BLU0603ER-34R0-DB50 | Fixed Resistor, Thin Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603M-34R0-DT50W vs BLU0603ER-34R0-DB50 |
RP73G1J34RDTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 34ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603M-34R0-DT50W vs RP73G1J34RDTDF |
BLU0603-34R0-DB50W | Fixed Resistor, Thin Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603M-34R0-DT50W vs BLU0603-34R0-DB50W |
P0603H34R0DBT | Fixed Resistor, Thin Film, 0.125W, 34ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603M-34R0-DT50W vs P0603H34R0DBT |
BLU0603M-34R0-DB50W | Fixed Resistor, Thin Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603M-34R0-DT50W vs BLU0603M-34R0-DB50W |