-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERA-3AED221V
|
Avnet Americas | SMD Chip Resistor, 220 Ohm, ± 0.5%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AED221V) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0265 / $0.0300 | Buy Now |
DISTI #
ERA3AED221V
|
TME | Resistor: thin film, SMD, 0603, 220Ω, 100mW, ±0.5%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0389 | RFQ |
DISTI #
ERA3AED221V
|
Avnet Abacus | SMD Chip Resistor, 220 Ohm, � 0.5%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA3AED221V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AED221V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AED221V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3AED221V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AED221V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARG03DTC2200 | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERA3AED221V vs ARG03DTC2200 |
AR03DBCX2200N | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | ERA3AED221V vs AR03DBCX2200N |
SF06R2200DTL | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERA3AED221V vs SF06R2200DTL |
RT0603DRD07220RL | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERA3AED221V vs RT0603DRD07220RL |
AR03DTCX2200N | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | ERA3AED221V vs AR03DTCX2200N |
RT0603DRD13220RL | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERA3AED221V vs RT0603DRD13220RL |
RTX032200DDP2 | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | ERA3AED221V vs RTX032200DDP2 |
PRC0603TC25220R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 220ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | ERA3AED221V vs PRC0603TC25220R+/-0.5% |
239064462201L | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | ERA3AED221V vs 239064462201L |
RTX032200DDP4 | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | ERA3AED221V vs RTX032200DDP4 |