Part Details for 239064462201L by YAGEO Corporation
Overview of 239064462201L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239064462201L
239064462201L CAD Models
239064462201L Part Data Attributes
|
239064462201L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239064462201L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for 239064462201L
This table gives cross-reference parts and alternative options found for 239064462201L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064462201L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JTTDD2200D25 | Fixed Resistor, Thin Film, 0.063W, 220ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239064462201L vs RN731JTTDD2200D25 |
RP73F1J220RDTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 220ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | 239064462201L vs RP73F1J220RDTDF |
NTRA06HD2200CTRQYF | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | 239064462201L vs NTRA06HD2200CTRQYF |
AR03DTCX2200N | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | 239064462201L vs AR03DTCX2200N |
CRT0603-DY-2200ELF | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | 239064462201L vs CRT0603-DY-2200ELF |
NTRA06HD2200CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | 239064462201L vs NTRA06HD2200CTR1KQYF |
ERA3AED221V | Fixed Resistor, Metal Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 239064462201L vs ERA3AED221V |
CRT0603-DY-2200EST | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | 239064462201L vs CRT0603-DY-2200EST |
AT0603DRD07220RL | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 239064462201L vs AT0603DRD07220RL |
RTX032200DDP3 | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | 239064462201L vs RTX032200DDP3 |