Part Details for ERA2AED1100X by Panasonic Electronic Components
Overview of ERA2AED1100X by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERA2AED1100X
ERA2AED1100X CAD Models
ERA2AED1100X Part Data Attributes
|
ERA2AED1100X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA2AED1100X
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.063W, 110ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC 60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for ERA2AED1100X
This table gives cross-reference parts and alternative options found for ERA2AED1100X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA2AED1100X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04U1100DTL | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | ERA2AED1100X vs WF04U1100DTL |
RN73H1EGTP1100D25 | Fixed Resistor, Metal Film, 0.063W, 110ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERA2AED1100X vs RN73H1EGTP1100D25 |
CMP0402110R0,5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 110ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERA2AED1100X vs CMP0402110R0,5%25PPM/KNP20 |
CMF0402110R0,5%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 110ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERA2AED1100X vs CMF0402110R0,5%25PPM/KNS |
CMP0402110R0,5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 110ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERA2AED1100X vs CMP0402110R0,5%25PPM/KNP10 |
CMF-N0402110R0,5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 110ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERA2AED1100X vs CMF-N0402110R0,5%25PPM/KNP10 |
CMP0402110R0,5%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 110ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERA2AED1100X vs CMP0402110R0,5%25PPM/KNS |
CMP-N0402110R0,5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 110ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERA2AED1100X vs CMP-N0402110R0,5%25PPM/KNP10 |
CMP-N0402110R0,5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 110ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERA2AED1100X vs CMP-N0402110R0,5%25PPM/KNP20 |
CMF-K0402110R0,5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 110ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERA2AED1100X vs CMF-K0402110R0,5%25PPM/KNP10 |