ERA2AED1100X
vs
CMP0402110R0,5%25PPM/KNS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
MICROTECH GMBH ELECTRONIC
Package Description
SMT, 0402
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
IEC 60115-8
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PUNCHED
BULK
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
85 °C
70 °C
Reference Standard
AEC-Q200
TS 16949
Resistance
110 Ω
110 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare ERA2AED1100X with alternatives
Compare CMP0402110R0,5%25PPM/KNS with alternatives
CMP0402110R0,5%25PPM/KNS vs RN73H1ETTP1100D25
CMP0402110R0,5%25PPM/KNS vs CMF-K0402110R0,5%25PPM/KNP20
CMP0402110R0,5%25PPM/KNS vs ERA2AED111X
CMP0402110R0,5%25PPM/KNS vs WF04U1100DTL
CMP0402110R0,5%25PPM/KNS vs CMF-K0402110R0,5%25PPM/KNP10
CMP0402110R0,5%25PPM/KNS vs RN731ELTP1100D25
CMP0402110R0,5%25PPM/KNS vs CMF-N0402110R0,5%25PPM/KNS
CMP0402110R0,5%25PPM/KNS vs CMF-N0402110R0,5%25PPM/KNP20
CMP0402110R0,5%25PPM/KNS vs SF04R1100DTLQ