-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD590KRZ | Analog Devices | TEMPERATURE TRANSDUCER IC | |
AD590KRZ-RL | Analog Devices | TEMPERATURE TRANSDUCER IC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER1025-90KR-ND
|
DigiKey | FIXED IND 820UH 29MA 65 OHM TH Min Qty: 3500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.2681 | Buy Now |
DISTI #
807-ER1025-90KRTR
|
Mouser Electronics | RF Inductors - Leaded 1.2uH 10% .42ohm Est Reli ThruHole RF RoHS: Not Compliant | 0 |
|
$22.8300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ER1025-90KR
API Delevan
Buy Now
Datasheet
|
Compare Parts:
ER1025-90KR
API Delevan
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 65 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 36.53 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.029 A | |
Self Resonance Frequency | 3.8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for ER1025-90KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1025-90KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1025-90K | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | ER1025-90KR vs 1025-90K |
ER1025-90KM | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | ER1025-90KR vs ER1025-90KM |
LM1-821K | General Purpose Inductor, 820uH, 10%, 1 Element, Non-specified-Core | Inductor Supply Inc | ER1025-90KR vs LM1-821K |
MS75085-18 | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | ER1025-90KR vs MS75085-18 |
M39010/10A821KR | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | ER1025-90KR vs M39010/10A821KR |
MSC30821KT | 1 ELEMENT, 820uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | TE Connectivity | ER1025-90KR vs MSC30821KT |
1025R-90K | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | ER1025-90KR vs 1025R-90K |
550-3399-48-02-00 | General Purpose Inductor, 820uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | ER1025-90KR vs 550-3399-48-02-00 |
AM20-821K | General Purpose Inductor, 820uH, 10%, 1 Element, AXIAL LEADED | Allied Components International | ER1025-90KR vs AM20-821K |
M39010/10A821KM | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | ER1025-90KR vs M39010/10A821KM |