Part Details for AM20-821K by Allied Components International
Overview of AM20-821K by Allied Components International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7821KRZ | Analog Devices | 8 BIT ADC IC | |
AD7821KPZ | Analog Devices | 8-BIT ATC CONVERTER IC | |
AD7821KPZ-REEL | Analog Devices | 8-BIT ATC CONVERTER IC |
Part Details for AM20-821K
AM20-821K CAD Models
AM20-821K Part Data Attributes
|
AM20-821K
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
AM20-821K
Allied Components International
General Purpose Inductor, 820uH, 10%, 1 Element, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Molded | |
DC Resistance | 65 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.51 mm | |
Lead Length | 26.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.029 A | |
Self Resonance Frequency | 3.8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for AM20-821K
This table gives cross-reference parts and alternative options found for AM20-821K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM20-821K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1025-90K | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | AM20-821K vs 1025-90K |
ER1025-90KM | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | AM20-821K vs ER1025-90KM |
LM1-821K | General Purpose Inductor, 820uH, 10%, 1 Element, Non-specified-Core | Inductor Supply Inc | AM20-821K vs LM1-821K |
MS75085-18 | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | AM20-821K vs MS75085-18 |
M39010/10A821KR | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | AM20-821K vs M39010/10A821KR |
MSC30821KT | 1 ELEMENT, 820uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | TE Connectivity | AM20-821K vs MSC30821KT |
1025R-90K | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | AM20-821K vs 1025R-90K |
550-3399-48-02-00 | General Purpose Inductor, 820uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | AM20-821K vs 550-3399-48-02-00 |
M39010/10A821KM | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | AM20-821K vs M39010/10A821KM |
ER1025-90KP | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | AM20-821K vs ER1025-90KP |