Part Details for EPM7256EGI192-12P by Intel Corporation
Overview of EPM7256EGI192-12P by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPM7256EGI192-12P
EPM7256EGI192-12P CAD Models
EPM7256EGI192-12P Part Data Attributes
|
EPM7256EGI192-12P
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7256EGI192-12P
Intel Corporation
EE PLD, 12ns, 256-Cell, CMOS, CPGA192, CERAMIC, PGA-192
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | CERAMIC, PGA-192 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 256 MACROCELLS | |
Clock Frequency-Max | 125 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-CPGA-P192 | |
JTAG BST | NO | |
Length | 45.15 mm | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 164 | |
Number of Macro Cells | 256 | |
Number of Terminals | 192 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 164 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA192M,17X17 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.43 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 45.15 mm |
Alternate Parts for EPM7256EGI192-12P
This table gives cross-reference parts and alternative options found for EPM7256EGI192-12P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7256EGI192-12P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7256EGI192-12P | EE PLD, 12ns, 256-Cell, CMOS, CPGA192, CERAMIC, PGA-192 | Altera Corporation | EPM7256EGI192-12P vs EPM7256EGI192-12P |
EPM7256EGC192-12P | EE PLD, 12ns, 256-Cell, CMOS, CPGA192, CERAMIC, PGA-192 | Altera Corporation | EPM7256EGI192-12P vs EPM7256EGC192-12P |