Programmable Logic
EPM1270F256A4N
Description: Flash PLD, 8.1ns, 980-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256

Overview of EPM1270F256A4N by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Telecommunications Electronic Manufacturing

CAD Models for EPM1270F256A4N by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EPM1270F256A4N by Altera Corporation

EPM1270F256A4N
Altera Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
BGA
Package Description
BGA, BGA256,16X16,40
Pin Count
256
Reach Compliance Code
compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATE AT 3.3V
In-System Programmable
YES
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e1
JTAG BST
YES
Length
17 mm
Number of Dedicated Inputs
Number of I/O Lines
212
Number of Macro Cells
980
Number of Terminals
256
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 212 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FLASH PLD
Propagation Delay
8.1 ns
Qualification Status
Not Qualified
Seated Height-Max
2.2 mm
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
17 mm
Want to compare parts?
  1. EPM1270F256A4N
    Altera Corporation
    Flash PLD, 8.1ns, 980-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
    VS

Alternate Parts for EPM1270F256A4N

This table gives cross-reference parts and alternative options found for EPM1270F256A4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM1270F256A4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPM1270F256C4 Flash PLD, 8.1ns, 980-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 Altera Corporation EPM1270F256A4N vs EPM1270F256C4
EPM1270F256I4N Flash PLD, 8.1ns, 980-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 Intel Corporation EPM1270F256A4N vs EPM1270F256I4N
EPM1270F256C4N Flash PLD, 8.1ns, 980-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 Intel Corporation EPM1270F256A4N vs EPM1270F256C4N
EPM1270F256A4N Flash PLD, 8.1ns, 980-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 Intel Corporation EPM1270F256A4N vs EPM1270F256A4N
Part Number Description Manufacturer Compare
EPM1270F256C4 Flash PLD, 8.1ns, 980-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 Altera Corporation EPM1270F256A4N vs EPM1270F256C4
EPM1270F256I5N Flash PLD, 10ns, 980-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 Altera Corporation EPM1270F256A4N vs EPM1270F256I5N
EPM1270F256A3 Flash PLD, 6.2ns, 980-Cell, CMOS, PBGA256, Intel Corporation EPM1270F256A4N vs EPM1270F256A3
EPM1270F256A4N Flash PLD, 8.1ns, 980-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 Intel Corporation EPM1270F256A4N vs EPM1270F256A4N
EPM1270F256I3N Flash PLD, 6.2ns, 980-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 Altera Corporation EPM1270F256A4N vs EPM1270F256I3N
EPM1270F256A5N Flash PLD, 10ns, 980-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 Altera Corporation EPM1270F256A4N vs EPM1270F256A5N
EPM1270F256I3N Flash PLD, 6.2ns, 980-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 Intel Corporation EPM1270F256A4N vs EPM1270F256I3N
EPM1270F256C4N Flash PLD, 8.1ns, 980-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 Intel Corporation EPM1270F256A4N vs EPM1270F256C4N
EPM1270F256A3N Flash PLD, 6.2ns, 980-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 Intel Corporation EPM1270F256A4N vs EPM1270F256A3N
EPM1270F256C5N Flash PLD, 10ns, 980-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 Intel Corporation EPM1270F256A4N vs EPM1270F256C5N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPM1270F256A4N by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPM1270F256A4N by Altera Corporation

Select Manufacturer
Which Manufacturer of EPM1270F256A4N would you like to use for your alert(s)?
  • Please alert me when EPM1270F256A4N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EPM1270F256A4N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPM1270F256A4N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EPM1270F256A4N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPM1270F256A4N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPM1270F256A4N by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: