Part Details for EPF8820ARC208-4N by Altera Corporation
Overview of EPF8820ARC208-4N by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPF8820ARC208-4N
EPF8820ARC208-4N CAD Models
EPF8820ARC208-4N Part Data Attributes
|
EPF8820ARC208-4N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPF8820ARC208-4N
Altera Corporation
Loadable PLD, CMOS, PQFP208, HEAT SINK, POWER, QFP-208
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 672 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 152 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 152 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | LOADABLE PLD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for EPF8820ARC208-4N
This table gives cross-reference parts and alternative options found for EPF8820ARC208-4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPF8820ARC208-4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPF8820AQC208-4N | Loadable PLD, CMOS, PQFP208, PLASTIC, QFP-208 | Altera Corporation | EPF8820ARC208-4N vs EPF8820AQC208-4N |
EPF8820ARC208-4 | Loadable PLD, CMOS, PQFP208, HEAT SINK, POWER, QFP-208 | Altera Corporation | EPF8820ARC208-4N vs EPF8820ARC208-4 |
EPF8820AQC208-4 | Loadable PLD, CMOS, PQFP208, PLASTIC, QFP-208 | Altera Corporation | EPF8820ARC208-4N vs EPF8820AQC208-4 |
EPF8820ARI208-4 | Loadable PLD, CMOS, PQFP208, POWER, QFP-208 | Altera Corporation | EPF8820ARC208-4N vs EPF8820ARI208-4 |