Part Details for EPC3126G-2-LF by PCA Electronics Inc
Overview of EPC3126G-2-LF by PCA Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPC3126G-2-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-EPC3126G-2-LF
|
Sensible Micro Corporation | XXFMR R=1W DC-DC 4k.5V iso RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1644 Container: Tape & Reel | 361 |
|
RFQ |
Part Details for EPC3126G-2-LF
EPC3126G-2-LF CAD Models
EPC3126G-2-LF Part Data Attributes
|
EPC3126G-2-LF
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPC3126G-2-LF
PCA Electronics Inc
SMPS Transformer, 1W, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | USED WITH MAXIM MAX 253; 845, SWITCHING FREQUENCY IS 250 KHZ-1 MHZ, PUSHPULL | |
Height | 6.35 mm | |
Input Voltage-Max | 5 V | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 5 V | |
Packing Method | TUBE | |
Power Rating | 1 W | |
Primary Inductance | 500 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 9.65 mm |