Part Details for EPC3126-2 by PCA Electronics Inc
Overview of EPC3126-2 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPC3126-2
EPC3126-2 CAD Models
EPC3126-2 Part Data Attributes
|
EPC3126-2
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPC3126-2
PCA Electronics Inc
SMPS Transformer, 1W
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1CT:1.3CT | |
Approvals | UL | |
Height | 6.35 mm | |
Input Voltage-Max | 5 V | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Power Rating | 1 W | |
Primary Inductance | 793 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 8.89 mm |