Datasheets
EP4SGX70DF29C4N by:

Field Programmable Gate Array, 2904 CLBs, 717MHz, 72600-Cell, CMOS, PBGA780, 29 X 29 MM, LEAD FREE, FBGA-780

Part Details for EP4SGX70DF29C4N by Altera Corporation

Overview of EP4SGX70DF29C4N by Altera Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Price & Stock for EP4SGX70DF29C4N

Part # Distributor Description Stock Price Buy
Quest Components   8
  • 1 $310.6793
  • 4 $301.8027
$301.8027 / $310.6793 Buy Now

Part Details for EP4SGX70DF29C4N

EP4SGX70DF29C4N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EP4SGX70DF29C4N Part Data Attributes

EP4SGX70DF29C4N Altera Corporation
Buy Now Datasheet
Compare Parts:
EP4SGX70DF29C4N Altera Corporation Field Programmable Gate Array, 2904 CLBs, 717MHz, 72600-Cell, CMOS, PBGA780, 29 X 29 MM, LEAD FREE, FBGA-780
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ALTERA CORP
Part Package Code BGA
Package Description 29 X 29 MM, LEAD FREE, FBGA-780
Pin Count 780
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Clock Frequency-Max 717 MHz
JESD-30 Code S-PBGA-B780
JESD-609 Code e1
Length 29 mm
Moisture Sensitivity Level 3
Number of CLBs 2904
Number of Inputs 372
Number of Logic Cells 72600
Number of Outputs 372
Number of Terminals 780
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 2904 CLBS
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA780,28X28,40
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.5 mm
Supply Voltage-Max 0.93 V
Supply Voltage-Min 0.87 V
Supply Voltage-Nom 0.9 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 29 mm

Alternate Parts for EP4SGX70DF29C4N

This table gives cross-reference parts and alternative options found for EP4SGX70DF29C4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4SGX70DF29C4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EP4SGX70DF29I4N Field Programmable Gate Array, 2904 CLBs, 717MHz, 72600-Cell, CMOS, PBGA780, 29 X 29 MM, LEAD FREE, FBGA-780 Altera Corporation EP4SGX70DF29C4N vs EP4SGX70DF29I4N
Part Number Description Manufacturer Compare
EP4SGX70DF29C2X Field Programmable Gate Array, 2904 CLBs, 800MHz, 72600-Cell, CMOS, PBGA780, 29 X 29 MM, FBGA-780 Altera Corporation EP4SGX70DF29C4N vs EP4SGX70DF29C2X
EP4SGX70DF29C3N Field Programmable Gate Array, 2904 CLBs, 717MHz, 72600-Cell, CMOS, PBGA780, 29 X 29 MM, LEAD FREE, FBGA-780 Altera Corporation EP4SGX70DF29C4N vs EP4SGX70DF29C3N
EP4SGX70DF29I3 Field Programmable Gate Array, 2904 CLBs, 717MHz, 72600-Cell, CMOS, PBGA780, 29 X 29 MM, FBGA-780 Altera Corporation EP4SGX70DF29C4N vs EP4SGX70DF29I3
EP4SGX70DF29C2XN Field Programmable Gate Array, 2904 CLBs, 800MHz, 72600-Cell, CMOS, PBGA780, 29 X 29 MM, LEAD FREE, FBGA-780 Altera Corporation EP4SGX70DF29C4N vs EP4SGX70DF29C2XN
EP4SGX70DF29I4N Field Programmable Gate Array, 2904 CLBs, 717MHz, 72600-Cell, CMOS, PBGA780, 29 X 29 MM, LEAD FREE, FBGA-780 Altera Corporation EP4SGX70DF29C4N vs EP4SGX70DF29I4N

EP4SGX70DF29C4N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP4SGX70DF29C4N by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP4SGX70DF29C4N by Altera Corporation

  • Please alert me when EP4SGX70DF29C4N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP4SGX70DF29C4N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP4SGX70DF29C4N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP4SGX70DF29C4N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP4SGX70DF29C4N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP4SGX70DF29C4N by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: