Part Details for EP4SGX70DF29C2XN by Altera Corporation
Overview of EP4SGX70DF29C2XN by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP4SGX70DF29C2XN
EP4SGX70DF29C2XN CAD Models
EP4SGX70DF29C2XN Part Data Attributes
|
EP4SGX70DF29C2XN
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4SGX70DF29C2XN
Altera Corporation
Field Programmable Gate Array, 2904 CLBs, 800MHz, 72600-Cell, CMOS, PBGA780, 29 X 29 MM, LEAD FREE, FBGA-780
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, LEAD FREE, FBGA-780 | |
Pin Count | 780 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 800 MHz | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 29 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2904 | |
Number of Inputs | 372 | |
Number of Logic Cells | 72600 | |
Number of Outputs | 372 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2904 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA780,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29 mm |
Alternate Parts for EP4SGX70DF29C2XN
This table gives cross-reference parts and alternative options found for EP4SGX70DF29C2XN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4SGX70DF29C2XN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP4SGX70DF29I2X | Field Programmable Gate Array, | Intel Corporation | EP4SGX70DF29C2XN vs EP4SGX70DF29I2X |
EP4SGX70DF29I2XN | Field Programmable Gate Array, | Intel Corporation | EP4SGX70DF29C2XN vs EP4SGX70DF29I2XN |
EP4SGX70DF29C2XN | Field Programmable Gate Array, 2904 CLBs, 800MHz, 72600-Cell, CMOS, PBGA780, 29 X 29 MM, LEAD FREE, FBGA-780 | Intel Corporation | EP4SGX70DF29C2XN vs EP4SGX70DF29C2XN |