Programmable Logic
EP4CE30F29I8LN
Description: Field Programmable Gate Array, 1803 CLBs, 362MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780

Overview of EP4CE30F29I8LN by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Computing and Data Storage Telecommunications

Price & Stock for EP4CE30F29I8LN by Altera Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 989-EP4CE30F29I8LN
Mouser Electronics FPGA - Field Programmable Gate Array RoHS: Compliant 72
  • 1 $82.9200
$82.9200 Buy Now

CAD Models for EP4CE30F29I8LN by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP4CE30F29I8LN by Altera Corporation

EP4CE30F29I8LN
Altera Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
BGA
Package Description
29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780
Pin Count
780
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Clock Frequency-Max
362 MHz
JESD-30 Code
S-PBGA-B780
JESD-609 Code
e1
Length
29 mm
Moisture Sensitivity Level
3
Number of CLBs
1803
Number of Inputs
535
Number of Logic Cells
28848
Number of Outputs
535
Number of Terminals
780
Organization
1803 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA780,28X28,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.4 mm
Supply Voltage-Max
1.03 V
Supply Voltage-Min
0.97 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
29 mm
Want to compare parts?
  1. EP4CE30F29I8LN
    Altera Corporation
    Field Programmable Gate Array, 1803 CLBs, 362MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780
    VS

Alternate Parts for EP4CE30F29I8LN

This table gives cross-reference parts and alternative options found for EP4CE30F29I8LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CE30F29I8LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP4CE30F29C8LN Field Programmable Gate Array, 1803 CLBs, 362MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 Altera Corporation EP4CE30F29I8LN vs EP4CE30F29C8LN
EP4CE30F29I8L Field Programmable Gate Array, 1803 CLBs, 362MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 Altera Corporation EP4CE30F29I8LN vs EP4CE30F29I8L
EP4CE30F29I8LN Field Programmable Gate Array, 1803 CLBs, 362MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 Intel Corporation EP4CE30F29I8LN vs EP4CE30F29I8LN
EP4CE30F29C8N Field Programmable Gate Array, 28848 CLBs, 472.5MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 Altera Corporation EP4CE30F29I8LN vs EP4CE30F29C8N
Part Number Description Manufacturer Compare
EP4CE30F29I8LN Field Programmable Gate Array, 1803 CLBs, 362MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 Intel Corporation EP4CE30F29I8LN vs EP4CE30F29I8LN
EP4CE30F29C9LN Field Programmable Gate Array, 1803 CLBs, 265MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 Intel Corporation EP4CE30F29I8LN vs EP4CE30F29C9LN
EP4CE30F29C6 Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 Intel Corporation EP4CE30F29I8LN vs EP4CE30F29C6
EP4CE30F29C6N Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 Altera Corporation EP4CE30F29I8LN vs EP4CE30F29C6N
EP4CE30F29C6N Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 Intel Corporation EP4CE30F29I8LN vs EP4CE30F29C6N
EP4CE30F29C7 Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 Altera Corporation EP4CE30F29I8LN vs EP4CE30F29C7
EP4CE30F29I7N Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 Altera Corporation EP4CE30F29I8LN vs EP4CE30F29I7N
EP4CE30F29I7N Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 Intel Corporation EP4CE30F29I8LN vs EP4CE30F29I7N
EP4CE30F29C7 Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 Intel Corporation EP4CE30F29I8LN vs EP4CE30F29C7
EP4CE30F29I7 Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 Altera Corporation EP4CE30F29I8LN vs EP4CE30F29I7

Related Parts for EP4CE30F29I8LN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP4CE30F29I8LN by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP4CE30F29I8LN by Altera Corporation

Select Manufacturer
Which Manufacturer of EP4CE30F29I8LN would you like to use for your alert(s)?
  • Please alert me when EP4CE30F29I8LN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP4CE30F29I8LN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP4CE30F29I8LN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP4CE30F29I8LN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP4CE30F29I8LN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP4CE30F29I8LN by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: