Part Details for EP4CE30F29C8N by Altera Corporation
Overview of EP4CE30F29C8N by Altera Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP4CE30F29C8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-EP4CE30F29C8N
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 98 |
|
$55.2800 | Buy Now |
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 28848 CLBS, 472.5MHZ, 28848-CELL, PBGA780 | 75 |
|
$47.6790 / $53.8980 | Buy Now |
|
LCSC | 28848 1803 FBGA-780 Programmable Logic Device (CPLDs/FPGAs) ROHS | 86 |
|
$22.6550 | Buy Now |
|
Win Source Electronics | IC FPGA 532 I/O 780FBGA | 3500 |
|
$20.9848 / $31.4771 | Buy Now |
Part Details for EP4CE30F29C8N
EP4CE30F29C8N CAD Models
EP4CE30F29C8N Part Data Attributes
|
EP4CE30F29C8N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4CE30F29C8N
Altera Corporation
Field Programmable Gate Array, 28848 CLBs, 472.5MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | |
Pin Count | 780 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ASO OPERATE AT 1.2V SUPPLY | |
Clock Frequency-Max | 472.5 MHz | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 29 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 28848 | |
Number of Inputs | 535 | |
Number of Logic Cells | 28848 | |
Number of Outputs | 535 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 28848 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA780,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29 mm |
Alternate Parts for EP4CE30F29C8N
This table gives cross-reference parts and alternative options found for EP4CE30F29C8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CE30F29C8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP4CE30F29C8LN | Field Programmable Gate Array, 1803 CLBs, 362MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | Altera Corporation | EP4CE30F29C8N vs EP4CE30F29C8LN |
EP4CE30F29C8LN | Field Programmable Gate Array, 1803 CLBs, 362MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | Intel Corporation | EP4CE30F29C8N vs EP4CE30F29C8LN |
EP4CE30F29I8LN | Field Programmable Gate Array, 1803 CLBs, 362MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | Intel Corporation | EP4CE30F29C8N vs EP4CE30F29I8LN |
EP4CE30F29I8LN | Field Programmable Gate Array, 1803 CLBs, 362MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | Altera Corporation | EP4CE30F29C8N vs EP4CE30F29I8LN |
EP4CE30F29C8N | Field Programmable Gate Array, 28848 CLBs, 472.5MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | Intel Corporation | EP4CE30F29C8N vs EP4CE30F29C8N |
EP4CE30F29I8L | Field Programmable Gate Array, 1803 CLBs, 362MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | Intel Corporation | EP4CE30F29C8N vs EP4CE30F29I8L |
EP4CE30F29C8L | Field Programmable Gate Array, 1803 CLBs, 362MHz, 28848-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | Altera Corporation | EP4CE30F29C8N vs EP4CE30F29C8L |