Programmable Logic
EP1K10QC208-2N
Description: Loadable PLD, 0.5ns, CMOS, PQFP208, PLASTIC, QFP-208

Overview of EP1K10QC208-2N by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EP1K10QC208-2N by Altera Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics EP1K10 - Loadable PLD, 0.5ns PQFP208 RoHS: Compliant Status: Obsolete Min Qty: 1 2
  • 1 $23.2300
  • 25 $22.7600
  • 100 $21.8400
  • 500 $20.9100
  • 1,000 $19.7500
$19.7500 / $23.2300 Buy Now

CAD Models for EP1K10QC208-2N by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EP1K10QC208-2N by Altera Corporation

EP1K10QC208-2N
Altera Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
QFP
Package Description
PLASTIC, QFP-208
Pin Count
208
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Clock Frequency-Max
37.5 MHz
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e3
Length
28 mm
Moisture Sensitivity Level
3
Number of I/O Lines
120
Number of Inputs
120
Number of Logic Cells
576
Number of Outputs
120
Number of Terminals
208
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
120 I/O
Output Function
MIXED
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
LOADABLE PLD
Propagation Delay
0.5 ns
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
Want to compare parts?
  1. EP1K10QC208-2N
    Altera Corporation
    Loadable PLD, 0.5ns, CMOS, PQFP208, PLASTIC, QFP-208
    VS

Alternate Parts for EP1K10QC208-2N

This table gives cross-reference parts and alternative options found for EP1K10QC208-2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1K10QC208-2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP1K10QC208-2 Loadable PLD, 0.5ns, CMOS, PQFP208, PLASTIC, QFP-208 Altera Corporation EP1K10QC208-2N vs EP1K10QC208-2
EP1K10QC208-2N Loadable PLD, 0.5ns, CMOS, PQFP208, PLASTIC, QFP-208 Intel Corporation EP1K10QC208-2N vs EP1K10QC208-2N
Part Number Description Manufacturer Compare
EP1K10QI208-2 Loadable PLD, 9.5ns, CMOS, PQFP208, 30.60 X 30.60 MM, 0.50 MM PITCH, PLASTIC, QFP-208 Altera Corporation EP1K10QC208-2N vs EP1K10QI208-2
EP1K10QC208-1 Loadable PLD, 0.4ns, CMOS, PQFP208, PLASTIC, QFP-208 Intel Corporation EP1K10QC208-2N vs EP1K10QC208-1
EP1K10QI208-3 Loadable PLD, 12.5ns, CMOS, PQFP208, 30.60 X 30.60 MM, 0.50 MM PITCH, PLASTIC, QFP-208 Altera Corporation EP1K10QC208-2N vs EP1K10QI208-3
EP1K10QC208-3N Loadable PLD, 0.7ns, CMOS, PQFP208, PLASTIC, QFP-208 Intel Corporation EP1K10QC208-2N vs EP1K10QC208-3N
EP1K10QC208-2 Loadable PLD, 0.5ns, CMOS, PQFP208, PLASTIC, QFP-208 Intel Corporation EP1K10QC208-2N vs EP1K10QC208-2
EP1K10QC208-2N Loadable PLD, 0.5ns, CMOS, PQFP208, PLASTIC, QFP-208 Intel Corporation EP1K10QC208-2N vs EP1K10QC208-2N
EP1K10QC208-2 Loadable PLD, 0.5ns, CMOS, PQFP208, PLASTIC, QFP-208 Altera Corporation EP1K10QC208-2N vs EP1K10QC208-2
EP1K10QC208-3N Loadable PLD, 0.7ns, CMOS, PQFP208, PLASTIC, QFP-208 Altera Corporation EP1K10QC208-2N vs EP1K10QC208-3N

Related Parts for EP1K10QC208-2N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP1K10QC208-2N by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP1K10QC208-2N by Altera Corporation

Select Manufacturer
Which Manufacturer of EP1K10QC208-2N would you like to use for your alert(s)?
  • Please alert me when EP1K10QC208-2N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP1K10QC208-2N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP1K10QC208-2N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP1K10QC208-2N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP1K10QC208-2N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP1K10QC208-2N by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: