Part Details for EP1K10QC208-2 by Altera Corporation
Overview of EP1K10QC208-2 by Altera Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP1K10QC208-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EP1K10QC208-2-ND
|
DigiKey | IC FPGA 120 I/O 208QFP Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
895 In Stock |
|
$23.0000 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 72 Cell, 208 Pin, Plastic, QFP | 3 |
|
$19.2563 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 72 Cell, 208 Pin, Plastic, QFP | 8 |
|
$29.1200 | Buy Now |
|
Rochester Electronics | Loadable PLD, 0.5ns PQFP208 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 895 |
|
$19.7500 / $23.2300 | Buy Now |
Part Details for EP1K10QC208-2
EP1K10QC208-2 CAD Models
EP1K10QC208-2 Part Data Attributes
|
EP1K10QC208-2
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1K10QC208-2
Altera Corporation
Loadable PLD, 0.5ns, CMOS, PQFP208, PLASTIC, QFP-208
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 37.5 MHz | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 120 | |
Number of Inputs | 120 | |
Number of Logic Cells | 576 | |
Number of Outputs | 120 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 120 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | LOADABLE PLD | |
Propagation Delay | 0.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 28 mm |
Alternate Parts for EP1K10QC208-2
This table gives cross-reference parts and alternative options found for EP1K10QC208-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1K10QC208-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1K10QC208-2N | Loadable PLD, 0.5ns, CMOS, PQFP208, PLASTIC, QFP-208 | Intel Corporation | EP1K10QC208-2 vs EP1K10QC208-2N |
EP1K10QC208-2N | Loadable PLD, 0.5ns, CMOS, PQFP208, PLASTIC, QFP-208 | Altera Corporation | EP1K10QC208-2 vs EP1K10QC208-2N |
EP1K10QC208-2 | Loadable PLD, 0.5ns, CMOS, PQFP208, PLASTIC, QFP-208 | Intel Corporation | EP1K10QC208-2 vs EP1K10QC208-2 |