Part Details for EP1C20F400I8 by Intel Corporation
Overview of EP1C20F400I8 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP1C20F400I8
EP1C20F400I8 CAD Models
EP1C20F400I8 Part Data Attributes
|
EP1C20F400I8
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1C20F400I8
Intel Corporation
Field Programmable Gate Array, 20060 CLBs, 275MHz, 20060-Cell, CMOS, PBGA400, 21 X 21 MM, 1.00 MM PITCH, FBGA-400
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 21 X 21 MM, 1.00 MM PITCH, FBGA-400 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 275 MHz | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e0 | |
Length | 21 mm | |
Number of CLBs | 2006 | |
Number of Inputs | 301 | |
Number of Logic Cells | 20060 | |
Number of Outputs | 301 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2006 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA400,20X20,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm |
Alternate Parts for EP1C20F400I8
This table gives cross-reference parts and alternative options found for EP1C20F400I8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1C20F400I8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1C20F400C8ES | Field Programmable Gate Array, 20060 CLBs, 275MHz, PBGA400, 21 X 21 MM, 1.00 MM PITCH, LEAD FREE, FBGA-400 | Altera Corporation | EP1C20F400I8 vs EP1C20F400C8ES |
EP1C20F400C8N | Field Programmable Gate Array, 20060 CLBs, 275MHz, 20060-Cell, CMOS, PBGA400, 21 X 21 MM, 1.00 MM PITCH, FBGA-400 | Intel Corporation | EP1C20F400I8 vs EP1C20F400C8N |
EP1C20F400C8 | Field Programmable Gate Array, 20060 CLBs, 275MHz, 20060-Cell, CMOS, PBGA400, 21 X 21 MM, 1.00 MM PITCH, FBGA-400 | Altera Corporation | EP1C20F400I8 vs EP1C20F400C8 |
EP1C20F400C8ES | Field Programmable Gate Array, 20060 CLBs, 275MHz, PBGA400, 21 X 21 MM, 1.00 MM PITCH, LEAD FREE, FBGA-400 | Intel Corporation | EP1C20F400I8 vs EP1C20F400C8ES |
EP1C20F400I8 | Field Programmable Gate Array, 20060 CLBs, 275MHz, 20060-Cell, CMOS, PBGA400, 21 X 21 MM, 1.00 MM PITCH, FBGA-400 | Altera Corporation | EP1C20F400I8 vs EP1C20F400I8 |