EP1345HSETTPD-49.152M
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 49.152 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4

Overview of EP1345HSETTPD-49.152M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
DE6E3KJ152MN4A Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6E3KJ152MA4B Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6E3KJ152MB4B Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive

CAD Models for EP1345HSETTPD-49.152M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP1345HSETTPD-49.152M by Ecliptek Corporation

EP1345HSETTPD-49.152M
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
POWER DOWN FUNCTION; BULK
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e3
Manufacturer Series
EP13
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
49.152 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS/TTL
Output Load
30 pF
Physical Dimension
13.2mm x 13.2mm x 5.6mm
Rise Time-Max
4 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Symmetry-Max
55/45 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. EP1345HSETTPD-49.152M
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 49.152 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4
    VS

Alternate Parts for EP1345HSETTPD-49.152M

This table gives cross-reference parts and alternative options found for EP1345HSETTPD-49.152M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1345HSETTPD-49.152M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP1345HSTPD-48.636M CRYSTAL OSCILLATOR, CLOCK, 48.636 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.152M vs EP1345HSTPD-48.636M
EP1345HSTPD-49.408M CRYSTAL OSCILLATOR, CLOCK, 49.408 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.152M vs EP1345HSTPD-49.408M
EP1345HSETTPD-46.275M CRYSTAL OSCILLATOR, CLOCK, 46.275 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.152M vs EP1345HSETTPD-46.275M
EP1345HSETTPD-47.0312M CRYSTAL OSCILLATOR, CLOCK, 47.0312 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.152M vs EP1345HSETTPD-47.0312M
EP1345HSETTPD-49.614M CRYSTAL OSCILLATOR, CLOCK, 49.614 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.152M vs EP1345HSETTPD-49.614M
EP1345HSTPD-47.0312M CRYSTAL OSCILLATOR, CLOCK, 47.0312 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.152M vs EP1345HSTPD-47.0312M
EP1345HSTPD-47.030M CRYSTAL OSCILLATOR, CLOCK, 47.03 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.152M vs EP1345HSTPD-47.030M
EP1345HSTPD-49.614M CRYSTAL OSCILLATOR, CLOCK, 49.614 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.152M vs EP1345HSTPD-49.614M
EP1345HSTPD-48.000M CRYSTAL OSCILLATOR, CLOCK, 48 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.152M vs EP1345HSTPD-48.000M
EP1345HSTPD-46.275M CRYSTAL OSCILLATOR, CLOCK, 46.275 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.152M vs EP1345HSTPD-46.275M
Part Number Description Manufacturer Compare
EP1345HSTTS-47.0312M CRYSTAL OSCILLATOR, CLOCK, 47.0312 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.152M vs EP1345HSTTS-47.0312M
EP1345TPD-49.394M2 CRYSTAL OSCILLATOR, CLOCK, 49.394 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345HSETTPD-49.152M vs EP1345TPD-49.394M2
EP1345TPD-46.275M2 CRYSTAL OSCILLATOR, CLOCK, 46.275 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345HSETTPD-49.152M vs EP1345TPD-46.275M2
EP1345ETTTS-47.0312M CRYSTAL OSCILLATOR, CLOCK, 47.0312 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345HSETTPD-49.152M vs EP1345ETTTS-47.0312M
EP1345HSTPD-49.614M CRYSTAL OSCILLATOR, CLOCK, 49.614 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.152M vs EP1345HSTPD-49.614M
EP1345ETTPD-48.000M2 CRYSTAL OSCILLATOR, CLOCK, 48 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345HSETTPD-49.152M vs EP1345ETTPD-48.000M2
EP1345TTS-49.614M CRYSTAL OSCILLATOR, CLOCK, 49.614 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345HSETTPD-49.152M vs EP1345TTS-49.614M
EP1345ETTTS-48.636M CRYSTAL OSCILLATOR, CLOCK, 48.636 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345HSETTPD-49.152M vs EP1345ETTTS-48.636M
EP1345HSETTTS-48.636M CRYSTAL OSCILLATOR, CLOCK, 48.636 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.152M vs EP1345HSETTTS-48.636M
EP1345HSETTTS-47.0312M CRYSTAL OSCILLATOR, CLOCK, 47.0312 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.152M vs EP1345HSETTTS-47.0312M

Related Parts for EP1345HSETTPD-49.152M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP1345HSETTPD-49.152M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP1345HSETTPD-49.152M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EP1345HSETTPD-49.152M would you like to use for your alert(s)?
  • Please alert me when EP1345HSETTPD-49.152M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP1345HSETTPD-49.152M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP1345HSETTPD-49.152M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP1345HSETTPD-49.152M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP1345HSETTPD-49.152M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP1345HSETTPD-49.152M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: