Datasheets
EP1345HSETTPD-49.614M by: Ecliptek Corporation

CRYSTAL OSCILLATOR, CLOCK, 49.614 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4

Part Details for EP1345HSETTPD-49.614M by Ecliptek Corporation

Overview of EP1345HSETTPD-49.614M by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
UPD70F3614M1GBA-GAH-AX Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion)
UPD70F3614M2GBA2-GAH-AX Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion)
UPD70F3614M2GBA1-GAH-AX Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion)

Part Details for EP1345HSETTPD-49.614M

EP1345HSETTPD-49.614M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EP1345HSETTPD-49.614M Part Data Attributes

EP1345HSETTPD-49.614M Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
EP1345HSETTPD-49.614M Ecliptek Corporation CRYSTAL OSCILLATOR, CLOCK, 49.614 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Reach Compliance Code compliant
Additional Feature POWER DOWN FUNCTION; BULK
Fall Time-Max 4 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e3
Manufacturer Series EP13
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 49.614 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type HCMOS/TTL
Output Load 30 pF
Physical Dimension 13.2mm x 13.2mm x 5.6mm
Rise Time-Max 4 ns
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount NO
Symmetry-Max 55/45 %
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Alternate Parts for EP1345HSETTPD-49.614M

This table gives cross-reference parts and alternative options found for EP1345HSETTPD-49.614M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1345HSETTPD-49.614M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EP1345HSTPD-48.636M CRYSTAL OSCILLATOR, CLOCK, 48.636 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.614M vs EP1345HSTPD-48.636M
EP1345HSETTPD-47.030M CRYSTAL OSCILLATOR, CLOCK, 47.03 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.614M vs EP1345HSETTPD-47.030M
EP1345HSTPD-49.394M CRYSTAL OSCILLATOR, CLOCK, 49.394 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.614M vs EP1345HSTPD-49.394M
EP1345HSETTPD-46.275M CRYSTAL OSCILLATOR, CLOCK, 46.275 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.614M vs EP1345HSETTPD-46.275M
EP1345HSTPD-49.408M CRYSTAL OSCILLATOR, CLOCK, 49.408 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.614M vs EP1345HSTPD-49.408M
EP1345HSTPD-47.030M CRYSTAL OSCILLATOR, CLOCK, 47.03 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.614M vs EP1345HSTPD-47.030M
EP1345HSTPD-49.000M CRYSTAL OSCILLATOR, CLOCK, 49 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.614M vs EP1345HSTPD-49.000M
EP1345HSTPD-47.0312M CRYSTAL OSCILLATOR, CLOCK, 47.0312 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.614M vs EP1345HSTPD-47.0312M
EP1345HSETTPD-48.636M CRYSTAL OSCILLATOR, CLOCK, 48.636 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.614M vs EP1345HSETTPD-48.636M
EP1345HSTPD-49.152M CRYSTAL OSCILLATOR, CLOCK, 49.152 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.614M vs EP1345HSTPD-49.152M
Part Number Description Manufacturer Compare
EP1345TPD-48.636M2 CRYSTAL OSCILLATOR, CLOCK, 48.636 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345HSETTPD-49.614M vs EP1345TPD-48.636M2
EP1345HSTPD-48.000M CRYSTAL OSCILLATOR, CLOCK, 48 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.614M vs EP1345HSTPD-48.000M
EP1345HSTTS-49.408M CRYSTAL OSCILLATOR, CLOCK, 49.408 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.614M vs EP1345HSTTS-49.408M
EP1345HSETTTS-48.000M CRYSTAL OSCILLATOR, CLOCK, 48 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.614M vs EP1345HSETTTS-48.000M
EP1345TTS-49.000M CRYSTAL OSCILLATOR, CLOCK, 49 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345HSETTPD-49.614M vs EP1345TTS-49.000M
EP1345TTS-49.408M CRYSTAL OSCILLATOR, CLOCK, 49.408 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345HSETTPD-49.614M vs EP1345TTS-49.408M
EP1345ETTTS-49.000M CRYSTAL OSCILLATOR, CLOCK, 49 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345HSETTPD-49.614M vs EP1345ETTTS-49.000M
EP1345TPD-49.152M2 CRYSTAL OSCILLATOR, CLOCK, 49.152 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345HSETTPD-49.614M vs EP1345TPD-49.152M2
EP1345HSETTTS-49.408M CRYSTAL OSCILLATOR, CLOCK, 49.408 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.614M vs EP1345HSETTTS-49.408M
EP1345HSTPD-49.152M CRYSTAL OSCILLATOR, CLOCK, 49.152 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-49.614M vs EP1345HSTPD-49.152M

EP1345HSETTPD-49.614M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP1345HSETTPD-49.614M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP1345HSETTPD-49.614M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EP1345HSETTPD-49.614M would you like to use for your alert(s)?
  • Please alert me when EP1345HSETTPD-49.614M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP1345HSETTPD-49.614M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP1345HSETTPD-49.614M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP1345HSETTPD-49.614M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP1345HSETTPD-49.614M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP1345HSETTPD-49.614M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: