Part Details for EP12SD1AV3BE by C&K
Overview of EP12SD1AV3BE by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP12SD1AV3BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9389
|
Newark | Pushbutton |C&k Components EP12SD1AV3BE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 / $9.5600 | Buy Now |
DISTI #
EP12SD1AV3BE-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 20V Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.9395 | Buy Now |
DISTI #
611-EP12SD1AV3BE
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 0 |
|
$5.9300 / $9.7300 | Order Now |
DISTI #
000000000003166613
|
Sager | Pushbutton Switches Pushbutton | 0 |
|
Buy Now |
Part Details for EP12SD1AV3BE
EP12SD1AV3BE CAD Models
EP12SD1AV3BE Part Data Attributes
|
EP12SD1AV3BE
C&K
Buy Now
Datasheet
|
Compare Parts:
EP12SD1AV3BE
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.215 inch | |
Actuator Type | PLUNGER | |
Bushing Length | 0.177 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP57 | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for EP12SD1AV3BE
This table gives cross-reference parts and alternative options found for EP12SD1AV3BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP12SD1AV3BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP12SD1AV3SE | Pushbutton Switch, SPDT, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | EP12SD1AV3BE vs EP12SD1AV3SE |
EP12SD1AV3BE | Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | EP12SD1AV3BE vs EP12SD1AV3BE |
EP12SD1AV3RE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | EP12SD1AV3BE vs EP12SD1AV3RE |
EP12SD1AV3GE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | EP12SD1AV3BE vs EP12SD1AV3GE |
EP12SD1AV3GE | Pushbutton Switch, SPDT, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | EP12SD1AV3BE vs EP12SD1AV3GE |
EP12SD1AV3RE | Pushbutton Switch, SPDT, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | EP12SD1AV3BE vs EP12SD1AV3RE |
EP12SD1AV3SE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | EP12SD1AV3BE vs EP12SD1AV3SE |
EP12SD1AV3QE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | EP12SD1AV3BE vs EP12SD1AV3QE |