Part Details for EP12SD1AV3QE by C&K
Overview of EP12SD1AV3QE by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP12SD1AV3QE
EP12SD1AV3QE CAD Models
EP12SD1AV3QE Part Data Attributes
|
EP12SD1AV3QE
C&K
Buy Now
Datasheet
|
Compare Parts:
EP12SD1AV3QE
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | PLUNGER | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for EP12SD1AV3QE
This table gives cross-reference parts and alternative options found for EP12SD1AV3QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP12SD1AV3QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP12SD1AV3SE | Pushbutton Switch, SPDT, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | EP12SD1AV3QE vs EP12SD1AV3SE |
EP12SD1AV3BE | Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | EP12SD1AV3QE vs EP12SD1AV3BE |
EP12SD1AV3RE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | EP12SD1AV3QE vs EP12SD1AV3RE |
EP12SD1AV3GE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | EP12SD1AV3QE vs EP12SD1AV3GE |
EP12SD1AV3GE | Pushbutton Switch, SPDT, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | EP12SD1AV3QE vs EP12SD1AV3GE |
EP12SD1AV3RE | Pushbutton Switch, SPDT, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | EP12SD1AV3QE vs EP12SD1AV3RE |
EP12SD1AV3SE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | EP12SD1AV3QE vs EP12SD1AV3SE |