EP11FPD1V31SE
Description: Pushbutton Switch, SPST, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT

Overview of EP11FPD1V31SE by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for EP11FPD1V31SE by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP11FPD1V31SE by ITT Interconnect Solutions

EP11FPD1V31SE
ITT Interconnect Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ITT CANNON
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.31
Actuator Type
FLUSH PLUNGER
Contact (AC) Max Rating R Load
1A@120VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@28VDC
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Electrical Life
60000 Cycle(s)
Illumination
NON-ILLUMINATED
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
MINIATURE SWITCH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Termination Type
SOLDER
Want to compare parts?
  1. EP11FPD1V31SE
    ITT Interconnect Solutions
    Pushbutton Switch, SPST, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
    VS

Alternate Parts for EP11FPD1V31SE

This table gives cross-reference parts and alternative options found for EP11FPD1V31SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP11FPD1V31SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP11FPD1V31RE PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K EP11FPD1V31SE vs EP11FPD1V31RE
EP11FPD1V31BE PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K EP11FPD1V31SE vs EP11FPD1V31BE
EP11FPD1V31GE Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT ITT Interconnect Solutions EP11FPD1V31SE vs EP11FPD1V31GE
EP11FPD1V31RE Pushbutton Switch, SPST, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT ITT Interconnect Solutions EP11FPD1V31SE vs EP11FPD1V31RE
EP11FPD1V31PE PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K EP11FPD1V31SE vs EP11FPD1V31PE
Part Number Description Manufacturer Compare
TPB11CGRA0 Pushbutton Switch, PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE TE Connectivity EP11FPD1V31SE vs TPB11CGRA0
38BT-4-H-2-S PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE Grayhill Inc EP11FPD1V31SE vs 38BT-4-H-2-S
EP11SD1AQE Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT ITT Interconnect Solutions EP11FPD1V31SE vs EP11SD1AQE
38BT-0-V-1-S PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT Grayhill Inc EP11FPD1V31SE vs 38BT-0-V-1-S
EP11SD1V31QE Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT ITT Interconnect Solutions EP11FPD1V31SE vs EP11SD1V31QE
EP11RD1V3BE Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT ITT Interconnect Solutions EP11FPD1V31SE vs EP11RD1V3BE
EP11RD1V31BE Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT ITT Interconnect Solutions EP11FPD1V31SE vs EP11RD1V31BE
EP11FPD1V31GE Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT ITT Interconnect Solutions EP11FPD1V31SE vs EP11FPD1V31GE
EP11RD1V31PE Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT ITT Interconnect Solutions EP11FPD1V31SE vs EP11RD1V31PE
EP11RD1SAPE Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle, ROHS COMPLIANT ITT Interconnect Solutions EP11FPD1V31SE vs EP11RD1SAPE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP11FPD1V31SE by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP11FPD1V31SE by ITT Interconnect Solutions

  • Please alert me when EP11FPD1V31SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP11FPD1V31SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP11FPD1V31SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP11FPD1V31SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP11FPD1V31SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP11FPD1V31SE by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: