Part Details for EP1100TSL-125.000MHZ-CLXXX by Ecliptek Corporation
Overview of EP1100TSL-125.000MHZ-CLXXX by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30302MCL-XXXFP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
Part Details for EP1100TSL-125.000MHZ-CLXXX
EP1100TSL-125.000MHZ-CLXXX CAD Models
EP1100TSL-125.000MHZ-CLXXX Part Data Attributes
|
EP1100TSL-125.000MHZ-CLXXX
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1100TSL-125.000MHZ-CLXXX
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 125 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Manufacturer Series | EP11 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | TTL | |
Output Load | 5 TTL | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EP1100TSL-125.000MHZ-CLXXX
This table gives cross-reference parts and alternative options found for EP1100TSL-125.000MHZ-CLXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1100TSL-125.000MHZ-CLXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1100TSL-125.000MHZ-G | CRYSTAL OSCILLATOR, CLOCK, 125 MHz, TTL OUTPUT, ROHS COMPLIANT, GULL WING, METAL, DIP-14/4 | Ecliptek Corporation | EP1100TSL-125.000MHZ-CLXXX vs EP1100TSL-125.000MHZ-G |
CPPDT4T-A5B6-125.0000/01.0000 | TTL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | EP1100TSL-125.000MHZ-CLXXX vs CPPDT4T-A5B6-125.0000/01.0000 |
CPPDT7T-B6-125.0000/66.0000 | TTL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | EP1100TSL-125.000MHZ-CLXXX vs CPPDT7T-B6-125.0000/66.0000 |
CPPDT1-A7B6-125.0000/66.0000 | TTL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, DIP-14/4 | Cardinal Components | EP1100TSL-125.000MHZ-CLXXX vs CPPDT1-A7B6-125.0000/66.0000 |
CPPDT8Z-A5B6-125.0000/50.0000 | TTL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Cardinal Components | EP1100TSL-125.000MHZ-CLXXX vs CPPDT8Z-A5B6-125.0000/50.0000 |
CPPDT4Z-A7B6-125.0000/100.0000 | TTL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | EP1100TSL-125.000MHZ-CLXXX vs CPPDT4Z-A7B6-125.0000/100.0000 |
CPPDT5-A7B6-125.0000/66.0000 | TTL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | EP1100TSL-125.000MHZ-CLXXX vs CPPDT5-A7B6-125.0000/66.0000 |
CPPDT4T-B6-125.0000/50.0000 | TTL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | EP1100TSL-125.000MHZ-CLXXX vs CPPDT4T-B6-125.0000/50.0000 |
CPPDT5T-B6-125.0000/50.0000 | TTL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | EP1100TSL-125.000MHZ-CLXXX vs CPPDT5T-B6-125.0000/50.0000 |
CPPDT4-B6-125.0000/40.0000 | TTL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | EP1100TSL-125.000MHZ-CLXXX vs CPPDT4-B6-125.0000/40.0000 |