EP1100TSL-125.000MHZ-CLXXX vs CPPDT4-B6-125.0000/40.0000 feature comparison

EP1100TSL-125.000MHZ-CLXXX Ecliptek Corporation

Buy Now Datasheet

CPPDT4-B6-125.0000/40.0000 Cardinal Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ECLIPTEK CORP CARDINAL COMPONENTS INC
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION SYMMETRY MAX 55/45 IS ALSO AVILABLE; BULK
Fall Time-Max 4 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e3 e3
Manufacturer Series EP11
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type TTL TTL
Output Load 5 TTL 15 pF
Physical Dimension 20.8mm x 13.2mm x 5.08mm 13.2mm x 13.2mm x 5.6mm
Rise Time-Max 4 ns 4 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Base Number Matches 1 1
Pbfree Code Yes
Number of Terminals 8

Compare EP1100TSL-125.000MHZ-CLXXX with alternatives

Compare CPPDT4-B6-125.0000/40.0000 with alternatives