ENV0R1M50BAAT35
Hitano Enterprise Corp
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717

Overview of ENV0R1M50BAAT35 by Hitano Enterprise Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

CAD Models for ENV0R1M50BAAT35 by Hitano Enterprise Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ENV0R1M50BAAT35 by Hitano Enterprise Corp

ENV0R1M50BAAT35
Hitano Enterprise Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HITANO ENTERPRISE CORP
Package Description
, 1717
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.003 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
2.3 mA
Size Code
1717
Surface Mount
YES
Tan Delta
0.25
Terminal Finish
NOT SPECIFIED
Terminal Shape
FLAT
Want to compare parts?
  1. ENV0R1M50BAAT35
    Hitano Enterprise Corp
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717
    VS

Alternate Parts for ENV0R1M50BAAT35

This table gives cross-reference parts and alternative options found for ENV0R1M50BAAT35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENV0R1M50BAAT35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ENV0R1M50RAT3 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717 Hitano Enterprise Corp ENV0R1M50BAAT35 vs ENV0R1M50RAT3
ENV0R1M50AATA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717 Hitano Enterprise Corp ENV0R1M50BAAT35 vs ENV0R1M50AATA
ENV0R1M50AAT1 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717 Hitano Enterprise Corp ENV0R1M50BAAT35 vs ENV0R1M50AAT1
ENV0R1M50AAT35 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717 Hitano Enterprise Corp ENV0R1M50BAAT35 vs ENV0R1M50AAT35
ENV0R1M50BAT3 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717 Hitano Enterprise Corp ENV0R1M50BAAT35 vs ENV0R1M50BAT3
ENV0R1M50AAT2 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717 Hitano Enterprise Corp ENV0R1M50BAAT35 vs ENV0R1M50AAT2
ENV0R1M50BAATA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717 Hitano Enterprise Corp ENV0R1M50BAAT35 vs ENV0R1M50BAATA
ENV0R1M50BAAT2 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717 Hitano Enterprise Corp ENV0R1M50BAAT35 vs ENV0R1M50BAAT2
ENV0R1M50BAAT1 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717 Hitano Enterprise Corp ENV0R1M50BAAT35 vs ENV0R1M50BAAT1
UZR1H0R1MCR1GB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717, 3.95 MML CHIP Nichicon Corporation ENV0R1M50BAAT35 vs UZR1H0R1MCR1GB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ENV0R1M50BAAT35 by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ENV0R1M50BAAT35 by Hitano Enterprise Corp

Select Manufacturer
Which Manufacturer of ENV0R1M50BAAT35 would you like to use for your alert(s)?
  • Please alert me when ENV0R1M50BAAT35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ENV0R1M50BAAT35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ENV0R1M50BAAT35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ENV0R1M50BAAT35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ENV0R1M50BAAT35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ENV0R1M50BAAT35 by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: