Part Details for ENV0R1M50RAT3 by Hitano Enterprise Corp
Overview of ENV0R1M50RAT3 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ENV0R1M50RAT3
ENV0R1M50RAT3 CAD Models
ENV0R1M50RAT3 Part Data Attributes
|
ENV0R1M50RAT3
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
ENV0R1M50RAT3
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2.3 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.25 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | FLAT |
Alternate Parts for ENV0R1M50RAT3
This table gives cross-reference parts and alternative options found for ENV0R1M50RAT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENV0R1M50RAT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ENV0R1M50AATA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717 | Hitano Enterprise Corp | ENV0R1M50RAT3 vs ENV0R1M50AATA |
ENV0R1M50AAT1 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717 | Hitano Enterprise Corp | ENV0R1M50RAT3 vs ENV0R1M50AAT1 |
ENV0R1M50AAT35 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717 | Hitano Enterprise Corp | ENV0R1M50RAT3 vs ENV0R1M50AAT35 |
ENV0R1M50BAT3 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717 | Hitano Enterprise Corp | ENV0R1M50RAT3 vs ENV0R1M50BAT3 |
ENV0R1M50AAT2 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717 | Hitano Enterprise Corp | ENV0R1M50RAT3 vs ENV0R1M50AAT2 |
ENV0R1M50BAATA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717 | Hitano Enterprise Corp | ENV0R1M50RAT3 vs ENV0R1M50BAATA |
ENV0R1M50BAAT35 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717 | Hitano Enterprise Corp | ENV0R1M50RAT3 vs ENV0R1M50BAAT35 |
ENV0R1M50BAAT2 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717 | Hitano Enterprise Corp | ENV0R1M50RAT3 vs ENV0R1M50BAAT2 |
ENV0R1M50BAAT1 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717 | Hitano Enterprise Corp | ENV0R1M50RAT3 vs ENV0R1M50BAAT1 |
UZR1H0R1MCR1GB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1717, 3.95 MML CHIP | Nichicon Corporation | ENV0R1M50RAT3 vs UZR1H0R1MCR1GB |