ENA2J-B16-N00025L
Bourns Inc
Description: Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE

Overview of ENA2J-B16-N00025L by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Industrial Automation Audio and Video Systems Aerospace and Defense Transportation and Logistics Agriculture Technology Renewable Energy Automotive Robotics and Drones

CAD Models for ENA2J-B16-N00025L by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ENA2J-B16-N00025L by Bourns Inc

ENA2J-B16-N00025L
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
ROHS COMPLIANT PACKAGE
Reach Compliance Code
not_compliant
Configuration
SINGLE, 2 CHANNELS
JESD-609 Code
e3
Number of Functions
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
ROTARY POSITION ENCODER
Terminal Finish
TIN
Want to compare parts?
  1. ENA2J-B16-N00025L
    Bourns Inc
    Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
    VS

Alternate Parts for ENA2J-B16-N00025L

This table gives cross-reference parts and alternative options found for ENA2J-B16-N00025L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENA2J-B16-N00025L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ENA2J-B16-N00025 Rotary Position Encoder, Single, 2 Channels Bourns Inc ENA2J-B16-N00025L vs ENA2J-B16-N00025
Part Number Description Manufacturer Compare
ENA2J-B16-N00025 Rotary Position Encoder, Single, 2 Channels Bourns Inc ENA2J-B16-N00025L vs ENA2J-B16-N00025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ENA2J-B16-N00025L by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ENA2J-B16-N00025L by Bourns Inc

  • Please alert me when ENA2J-B16-N00025L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ENA2J-B16-N00025L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ENA2J-B16-N00025L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ENA2J-B16-N00025L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ENA2J-B16-N00025L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ENA2J-B16-N00025L by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: