Part Details for ENA2J-B16-N00025 by Bourns Inc
Overview of ENA2J-B16-N00025 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Part Details for ENA2J-B16-N00025
ENA2J-B16-N00025 CAD Models
ENA2J-B16-N00025 Part Data Attributes
|
ENA2J-B16-N00025
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ENA2J-B16-N00025
Bourns Inc
Rotary Position Encoder, Single, 2 Channels
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for ENA2J-B16-N00025
This table gives cross-reference parts and alternative options found for ENA2J-B16-N00025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENA2J-B16-N00025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ENA2J-B16-N00025L | Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE | Bourns Inc | ENA2J-B16-N00025 vs ENA2J-B16-N00025L |