There are no models available for this part yet.
Overview of EN3645F6FN35ME by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EN3645F6FN35ME by TE Connectivity
Part Data Attributes for EN3645F6FN35ME by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
19
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
66
|
Alternate Parts for EN3645F6FN35ME
This table gives cross-reference parts and alternative options found for EN3645F6FN35ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN3645F6FN35ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26K-F-35HE | MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Plug | HiRel Connectors Inc | EN3645F6FN35ME vs D38999/26K-F-35HE |
EN3645W6FN35ME | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | EN3645F6FN35ME vs EN3645W6FN35ME |
D38999/26C-F-35PE | MIL Series Connector, 66 Contact(s), Metal, Male, Crimp Terminal, Plug | HiRel Connectors Inc | EN3645F6FN35ME vs D38999/26C-F-35PE |
D38999/26TF35HE | MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Plug | Amphenol Corporation | EN3645F6FN35ME vs D38999/26TF35HE |
DTS26W19-35HE | MIL Series Connector | TE Connectivity | EN3645F6FN35ME vs DTS26W19-35HE |
D38999/26FF35HE | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | EN3645F6FN35ME vs D38999/26FF35HE |
D38999/26MF35PE | MIL Series Connector, 66 Contact(s), Composite, Male, Crimp Terminal, Plug | Amphenol Corporation | EN3645F6FN35ME vs D38999/26MF35PE |
CTV06RW-19-35HE | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | EN3645F6FN35ME vs CTV06RW-19-35HE |
D38999/26FF35PE | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | EN3645F6FN35ME vs D38999/26FF35PE |
D38999/26TF35PE | MIL Series Connector | TE Connectivity | EN3645F6FN35ME vs D38999/26TF35PE |