D38999/26FF35PE
Description: MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,

Overview of D38999/26FF35PE by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for D38999/26FF35PE by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/26FF35PE by Aero-Electric Connector Inc

D38999/26FF35PE
Aero-Electric Connector Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED, POLARIZED, COMPATIBLE CONTACT: M39029/58-360
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Sizes
22D
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
79
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
E
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
F
Termination Type
SOLDER
Total Number of Contacts
66
Unique Insert Number
F35
Want to compare parts?
  1. D38999/26FF35PE
    Aero-Electric Connector Inc
    MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
    VS

Alternate Parts for D38999/26FF35PE

This table gives cross-reference parts and alternative options found for D38999/26FF35PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FF35PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/26K-F-35HE MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Plug HiRel Connectors Inc D38999/26FF35PE vs D38999/26K-F-35HE
EN3645W6FN35ME MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity D38999/26FF35PE vs EN3645W6FN35ME
D38999/26C-F-35PE MIL Series Connector, 66 Contact(s), Metal, Male, Crimp Terminal, Plug HiRel Connectors Inc D38999/26FF35PE vs D38999/26C-F-35PE
D38999/26TF35HE MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Plug Amphenol Corporation D38999/26FF35PE vs D38999/26TF35HE
DTS26W19-35HE MIL Series Connector TE Connectivity D38999/26FF35PE vs DTS26W19-35HE
D38999/26FF35HE MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26FF35PE vs D38999/26FF35HE
D38999/26MF35PE MIL Series Connector, 66 Contact(s), Composite, Male, Crimp Terminal, Plug Amphenol Corporation D38999/26FF35PE vs D38999/26MF35PE
CTV06RW-19-35HE MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26FF35PE vs CTV06RW-19-35HE
D38999/26TF35PE MIL Series Connector TE Connectivity D38999/26FF35PE vs D38999/26TF35PE
D38999/26NF35PE MIL Series Connector Amphenol Corporation D38999/26FF35PE vs D38999/26NF35PE
Part Number Description Manufacturer Compare
CTVS06RF19-35HE MIL Series Connector Amphenol Corporation D38999/26FF35PE vs CTVS06RF19-35HE
D38999/26KF35HE MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Plug, Defense Logistics Agency D38999/26FF35PE vs D38999/26KF35HE
TVS06RS19-35PE MIL Series Connector Amphenol Corporation D38999/26FF35PE vs TVS06RS19-35PE
D38999/26SF35PE MIL Series Connector, 66 Contact(s), Steel, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26FF35PE vs D38999/26SF35PE
TVS06RF-19-35PE MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26FF35PE vs TVS06RF-19-35PE
D38999/26GF35PE MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Glenair Inc D38999/26FF35PE vs D38999/26GF35PE
CTVS06RF-19-35PE MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation D38999/26FF35PE vs CTVS06RF-19-35PE
TV06RW-19-35PE MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26FF35PE vs TV06RW-19-35PE
TVS06RK19-35PE MIL Series Connector Amphenol Corporation D38999/26FF35PE vs TVS06RK19-35PE
D38999/26JF35HE MIL Series Connector, 66 Contact(s), Composite, Male, Crimp Terminal, Plug, Defense Logistics Agency D38999/26FF35PE vs D38999/26JF35HE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26FF35PE by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26FF35PE by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of D38999/26FF35PE would you like to use for your alert(s)?
  • Please alert me when D38999/26FF35PE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/26FF35PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26FF35PE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/26FF35PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26FF35PE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26FF35PE by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: