Part Details for EN29LV160T-70TIP by Elite Semiconductor Memory Technology Inc
Overview of EN29LV160T-70TIP by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for EN29LV160T-70TIP
EN29LV160T-70TIP CAD Models
EN29LV160T-70TIP Part Data Attributes
|
EN29LV160T-70TIP
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EN29LV160T-70TIP
Elite Semiconductor Memory Technology Inc
Flash, 1MX16, 70ns, PDSO48, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm | |
Write Cycle Time-Max (tWC) | 0.00007 ms |
Alternate Parts for EN29LV160T-70TIP
This table gives cross-reference parts and alternative options found for EN29LV160T-70TIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN29LV160T-70TIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV160CTTI70Q | Flash, 1MX16, 70ns, PDSO48, | Macronix International Co Ltd | EN29LV160T-70TIP vs MX29LV160CTTI70Q |
MX29LV160BTTI-70 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | EN29LV160T-70TIP vs MX29LV160BTTI-70 |
S29AL016J70TFI010 | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Cypress Semiconductor | EN29LV160T-70TIP vs S29AL016J70TFI010 |
S29AL016D70TFI012 | Flash, 1MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | EN29LV160T-70TIP vs S29AL016D70TFI012 |
S29AL016J70TFI013 | Flash, 1MX16, 70ns, PDSO48, | Infineon Technologies AG | EN29LV160T-70TIP vs S29AL016J70TFI013 |
W19B160BTT7M | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, GREEN, TSOP-48 | Winbond Electronics Corp | EN29LV160T-70TIP vs W19B160BTT7M |
MX29LV160ATTI-70G | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142, TSOP1-48 | Macronix International Co Ltd | EN29LV160T-70TIP vs MX29LV160ATTI-70G |
TC58FVT160AFT-70 | IC 1M X 16 FLASH 3V PROM, 80 ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Programmable ROM | Toshiba America Electronic Components | EN29LV160T-70TIP vs TC58FVT160AFT-70 |
S29AL016J70TFI010 | Flash, 1MX16, 70ns, PDSO48, | Infineon Technologies AG | EN29LV160T-70TIP vs S29AL016J70TFI010 |
S29AL016J70TFI013 | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Cypress Semiconductor | EN29LV160T-70TIP vs S29AL016J70TFI013 |