Part Details for EN29F800B55T by Eon Silicon Solution Inc
Overview of EN29F800B55T by Eon Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EN29F800B55T
EN29F800B55T CAD Models
EN29F800B55T Part Data Attributes
|
EN29F800B55T
Eon Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
EN29F800B55T
Eon Silicon Solution Inc
Flash, 512KX16, 55ns, PDSO48, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EON SILICON SOLUTION INC | |
Package Description | TSOP1-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for EN29F800B55T
This table gives cross-reference parts and alternative options found for EN29F800B55T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN29F800B55T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29JL032J70TFI320 | Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142(D)DD, TSOP-48 | Spansion | EN29F800B55T vs S29JL032J70TFI320 |
E28F400B5-T80 | 512KX8 FLASH 5V PROM, 80ns, PDSO48, 12 X 20 MM, TSOP-48 | Intel Corporation | EN29F800B55T vs E28F400B5-T80 |
CAT28LV65LI-25 | 8KX8 EEPROM 3V, 250ns, PDIP28, 0.600 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-011, DIP-28 | onsemi | EN29F800B55T vs CAT28LV65LI-25 |
AM29LV400T-150FI | 512KX8 FLASH 3V PROM, 150ns, PDSO48, REVERSE, TSOP-48 | AMD | EN29F800B55T vs AM29LV400T-150FI |
S29GL064N11TAIV70 | Flash, 4MX16, 110ns, PDSO48, MO-142EC, TSOP-48 | Spansion | EN29F800B55T vs S29GL064N11TAIV70 |
28LV64A-F-30/SO | 8K X 8 EEPROM 3V, 300 ns, PDSO28, PLASTIC, SOIC-28 | Microchip Technology Inc | EN29F800B55T vs 28LV64A-F-30/SO |
S29GL064N90TAI023 | Flash, 4MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Spansion | EN29F800B55T vs S29GL064N90TAI023 |
TMS28F800ASB70BDCDE | 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 | Texas Instruments | EN29F800B55T vs TMS28F800ASB70BDCDE |
CAT28F020L-12 | 256KX8 FLASH 12V PROM, 120ns, PDIP32, LEAD AND HALOGEN FREE, PLASTIC, DIP-32 | onsemi | EN29F800B55T vs CAT28F020L-12 |
AM29LV400B-90RSC | 512KX8 FLASH 3V PROM, 90ns, PDSO44, SOP-44 | AMD | EN29F800B55T vs AM29LV400B-90RSC |