Part Details for EN29F512-45SI by Elite Semiconductor Memory Technology Inc
Overview of EN29F512-45SI by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2049-45SI | Renesas Electronics Corporation | 3.3V Communications Clock PLL | |
MK2049-45SILFTR | Renesas Electronics Corporation | 3.3V Communications Clock PLL |
Part Details for EN29F512-45SI
EN29F512-45SI CAD Models
EN29F512-45SI Part Data Attributes
|
EN29F512-45SI
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EN29F512-45SI
Elite Semiconductor Memory Technology Inc
Flash, 64KX8, 45ns, PDSO32, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Package Description | TSOP1, TSSOP32,.56,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Sector Size | 16K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for EN29F512-45SI
This table gives cross-reference parts and alternative options found for EN29F512-45SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN29F512-45SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F512H-20 | 64KX8 FLASH 12V PROM, 200ns, PDSO32, 8 X 14 MM, TSOP-32 | onsemi | EN29F512-45SI vs CAT28F512H-20 |
SST29VF512-55-4C-WH | Flash, 64KX8, 55ns, PDSO32, 8 X 14 MM, TSOP1-32 | Silicon Storage Technology | EN29F512-45SI vs SST29VF512-55-4C-WH |
CAT28F512TRA-12T | IC 64K X 8 FLASH 12V PROM, 120 ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32, Programmable ROM | onsemi | EN29F512-45SI vs CAT28F512TRA-12T |
TMS28F512A-17C3DDQ4 | 64KX8 FLASH 12V PROM, 170ns, PDSO32 | Texas Instruments | EN29F512-45SI vs TMS28F512A-17C3DDQ4 |
CAT28F512H12 | 64KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 | onsemi | EN29F512-45SI vs CAT28F512H12 |
AT49BV512-15VL | Flash, 64KX8, 150ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 | Atmel Corporation | EN29F512-45SI vs AT49BV512-15VL |
TMS28F512A-10C3DDQ | 64KX8 FLASH 12V PROM, 100ns, PDSO32 | Texas Instruments | EN29F512-45SI vs TMS28F512A-10C3DDQ |
AT29C512-20TC | Flash, 64KX8, 200ns, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | EN29F512-45SI vs AT29C512-20TC |
CAT28F512T-20 | 64KX8 FLASH 12V PROM, 200ns, PDSO32, 8 X 14 MM, TSOP-32 | onsemi | EN29F512-45SI vs CAT28F512T-20 |
TMS28F512A-17C3DDE4 | 64KX8 FLASH 12V PROM, 170ns, PDSO32 | Texas Instruments | EN29F512-45SI vs TMS28F512A-17C3DDE4 |