Part Details for TMS28F512A-17C3DDQ4 by Texas Instruments
Overview of TMS28F512A-17C3DDQ4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for TMS28F512A-17C3DDQ4
TMS28F512A-17C3DDQ4 CAD Models
TMS28F512A-17C3DDQ4 Part Data Attributes
|
TMS28F512A-17C3DDQ4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F512A-17C3DDQ4
Texas Instruments
64KX8 FLASH 12V PROM, 170ns, PDSO32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 170 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 1000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.415 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for TMS28F512A-17C3DDQ4
This table gives cross-reference parts and alternative options found for TMS28F512A-17C3DDQ4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F512A-17C3DDQ4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F512A-17C4DDL4 | 64KX8 FLASH 12V PROM, 170ns, PDSO32 | Texas Instruments | TMS28F512A-17C3DDQ4 vs TMS28F512A-17C4DDL4 |
TMS28F512-17C4DDL4 | 64KX8 FLASH 12V PROM, 170ns, PDSO32 | Texas Instruments | TMS28F512A-17C3DDQ4 vs TMS28F512-17C4DDL4 |
TMS28F512-17C4DDE4 | 64KX8 FLASH 12V PROM, 170ns, PDSO32 | Texas Instruments | TMS28F512A-17C3DDQ4 vs TMS28F512-17C4DDE4 |
TMS28F512A-17C4DDE4 | 64KX8 FLASH 12V PROM, 170ns, PDSO32 | Texas Instruments | TMS28F512A-17C3DDQ4 vs TMS28F512A-17C4DDE4 |
TMS28F512-17C2DDL | IC 64K X 8 FLASH 12V PROM, 170 ns, PDSO32, Programmable ROM | Texas Instruments | TMS28F512A-17C3DDQ4 vs TMS28F512-17C2DDL |
TMS28F512-17C4DDE | IC 64K X 8 FLASH 12V PROM, 170 ns, PDSO32, Programmable ROM | Texas Instruments | TMS28F512A-17C3DDQ4 vs TMS28F512-17C4DDE |
TMS28F512-17C3DDQ4 | 64KX8 FLASH 12V PROM, 170ns, PDSO32 | Texas Instruments | TMS28F512A-17C3DDQ4 vs TMS28F512-17C3DDQ4 |
TMS28F512-17C3DDE4 | 64KX8 FLASH 12V PROM, 170ns, PDSO32 | Texas Instruments | TMS28F512A-17C3DDQ4 vs TMS28F512-17C3DDE4 |
TMS28F512-17C2DDL4 | IC 64K X 8 FLASH 12V PROM, 170 ns, PDSO32, Programmable ROM | Texas Instruments | TMS28F512A-17C3DDQ4 vs TMS28F512-17C2DDL4 |
TMS28F512A-17C4DDL | 64KX8 FLASH 12V PROM, 170ns, PDSO32 | Texas Instruments | TMS28F512A-17C3DDQ4 vs TMS28F512A-17C4DDL |