Part Details for EMZA350ARA101MHA0G by Chemi-Con
Overview of EMZA350ARA101MHA0G by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMZA350ARA101MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3508 |
|
$0.2060 / $0.5150 | Buy Now | |
DISTI #
EMZA350ARA101MHA0G
|
TTI | Aluminum Electrolytic Capacitors - SMD 100UF 35V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2500 / $0.3040 | Buy Now |
Part Details for EMZA350ARA101MHA0G
EMZA350ARA101MHA0G CAD Models
EMZA350ARA101MHA0G Part Data Attributes
|
EMZA350ARA101MHA0G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EMZA350ARA101MHA0G
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 3533,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.035 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 240 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for EMZA350ARA101MHA0G
This table gives cross-reference parts and alternative options found for EMZA350ARA101MHA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMZA350ARA101MHA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMZJ350GRA101MHA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | EMZA350ARA101MHA0G vs EMZJ350GRA101MHA0G |
UUD1V101MNL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Nichicon Corporation | EMZA350ARA101MHA0G vs UUD1V101MNL1GS |
UCQ1V101MCL1GS | Aluminum Electrolytic Capacitor, | Nichicon Corporation | EMZA350ARA101MHA0G vs UCQ1V101MCL1GS |
EMZJ350ARA101MHA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 3533, | Chemi-Con | EMZA350ARA101MHA0G vs EMZJ350ARA101MHA0G |
UCL1V101MNL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Nichicon Corporation | EMZA350ARA101MHA0G vs UCL1V101MNL1GS |
VZH101M1VTR-0810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 3533, | Lelon Electronics Corp | EMZA350ARA101MHA0G vs VZH101M1VTR-0810 |
VEJ101M1VTR-0810 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | Lelon Electronics Corp | EMZA350ARA101MHA0G vs VEJ101M1VTR-0810 |
EMZL350ARA101MHA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | EMZA350ARA101MHA0G vs EMZL350ARA101MHA0G |
EMZA350GRA101MHA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 3533, | Chemi-Con | EMZA350ARA101MHA0G vs EMZA350GRA101MHA0G |
VZS101M1VTR-0810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP | Lelon Electronics Corp | EMZA350ARA101MHA0G vs VZS101M1VTR-0810 |