Part Details for EMVL500ARA101MJA0G by Chemi-Con
Overview of EMVL500ARA101MJA0G by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVL500ARA101MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1416 |
|
$0.3160 / $0.7900 | Buy Now | |
DISTI #
EMVL500ARA101MJA0G
|
TTI | Aluminum Electrolytic Capacitors - SMD 100UF 50V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3310 / $0.3860 | Buy Now |
Part Details for EMVL500ARA101MJA0G
EMVL500ARA101MJA0G CAD Models
EMVL500ARA101MJA0G Part Data Attributes
|
EMVL500ARA101MJA0G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EMVL500ARA101MJA0G
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, 4341,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 4341 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.15 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 151 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for EMVL500ARA101MJA0G
This table gives cross-reference parts and alternative options found for EMVL500ARA101MJA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMVL500ARA101MJA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALSECL00AG310HARK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP | Vishay Intertechnologies | EMVL500ARA101MJA0G vs MALSECL00AG310HARK |
UUL1H101MNL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP | Nichicon Corporation | EMVL500ARA101MJA0G vs UUL1H101MNL1GS |
UUQ1H101MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Nichicon Corporation | EMVL500ARA101MJA0G vs UUQ1H101MCL1GS |
MALSECV00AG310HARK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 100 uF, SURFACE MOUNT, 4141, ROHS COMPLIANT | Vishay Roederstein | EMVL500ARA101MJA0G vs MALSECV00AG310HARK |
CVL-1H101MH10-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, ROHS COMPLIANT | Cal-Chip Electronics | EMVL500ARA101MJA0G vs CVL-1H101MH10-R |