EMVL500ARA101MJA0G vs MALSECV00AG310HARK feature comparison

EMVL500ARA101MJA0G Chemi-Con

Buy Now Datasheet

MALSECV00AG310HARK Vishay Roederstein

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP VISHAY INTERTECHNOLOGY INC
Package Description , 4341 , 4141
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 10 mm 10 mm
JESD-609 Code e6 e3
Leakage Current 0.15 mA 0.05 mA
Length 10.3 mm 10.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style SMT SMT
Packing Method TR, 15 INCH TR, BLISTER, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 151 mA 310 mA
Size Code 4141 4141
Surface Mount YES YES
Tan Delta 0.12 0.12
Terminal Finish Tin/Bismuth (Sn/Bi) Matte Tin (Sn)
Terminal Shape FLAT FLAT
Width 10.3 mm 10.3 mm
Base Number Matches 1 1
Pbfree Code Yes
ESR 1590 mΩ
Package Shape CYLINDRICAL PACKAGE

Compare EMVL500ARA101MJA0G with alternatives

Compare MALSECV00AG310HARK with alternatives