Part Details for EMVK250ADA331MJA0G by United Chemi-Con Inc
Overview of EMVK250ADA331MJA0G by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVK250ADA331MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 25V 20% (10 X 10mm) SMD 450mA 2000h 105°C Cardboard T/R RoHS: Compliant |
332 In Stock |
|
$0.7470 / $3.1900 | Buy Now |
DISTI #
51683619
|
Verical | Cap Aluminum Lytic 330uF 25V 20% (10 X 10mm) SMD 450mA 2000h 105°C T/R RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 1402 | Americas - 330 |
|
$0.9711 / $4.1470 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 25V 20% (10 X 10mm) SMD 450mA 2000h 105°C Cardboard T/R RoHS: Compliant |
332 In Stock |
|
$0.7470 / $3.1900 | Buy Now |
Part Details for EMVK250ADA331MJA0G
EMVK250ADA331MJA0G CAD Models
EMVK250ADA331MJA0G Part Data Attributes
|
EMVK250ADA331MJA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVK250ADA331MJA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, 4341
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 4341 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10 mm | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 450 mA | |
Series | MVK | |
Size Code | 4341 | |
Width | 10.3 mm |