Part Details for EMVK250ADA331MJA0G by Chemi-Con
Overview of EMVK250ADA331MJA0G by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVK250ADA331MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 330UF, SURFACE MOUNT, 4141 | 400 |
|
$1.0175 / $2.2000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 330UF, SURFACE MOUNT, 4141 | 217 |
|
$0.7425 / $1.3750 | Buy Now |
Part Details for EMVK250ADA331MJA0G
EMVK250ADA331MJA0G CAD Models
EMVK250ADA331MJA0G Part Data Attributes
|
EMVK250ADA331MJA0G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EMVK250ADA331MJA0G
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.0825 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, CARDBOARD, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 450 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT |
Alternate Parts for EMVK250ADA331MJA0G
This table gives cross-reference parts and alternative options found for EMVK250ADA331MJA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMVK250ADA331MJA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKA25VC331MJ10TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, SURFACE MOUNT, 4141, CHIP | Chemi-Con | EMVK250ADA331MJA0G vs MKA25VC331MJ10TP |
B41121A5337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, SURFACE MOUNT, 4141, ROHS COMPLIANT | TDK Epcos | EMVK250ADA331MJA0G vs B41121A5337M000 |
RVC-25V331MH10UQ-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP | TAIYO YUDEN | EMVK250ADA331MJA0G vs RVC-25V331MH10UQ-R2 |
MVK25VC330MJ10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, SURFACE MOUNT, 4141, CAN | Chemi-Con | EMVK250ADA331MJA0G vs MVK25VC330MJ10 |
RVC-25V331MH10U-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP | TAIYO YUDEN | EMVK250ADA331MJA0G vs RVC-25V331MH10U-R2 |
MVE25VC330MJ10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP | Chemi-Con | EMVK250ADA331MJA0G vs MVE25VC330MJ10 |
25CE330FHT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | SUN Electronic Industries Corporation | EMVK250ADA331MJA0G vs 25CE330FHT |
25RGV330M10X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141 | Rubycon Corporation | EMVK250ADA331MJA0G vs 25RGV330M10X10.5 |
MKA25VC330J10M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, SURFACE MOUNT, 4141 | Chemi-Con | EMVK250ADA331MJA0G vs MKA25VC330J10M |
MVE25VC330MJ10TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP | Chemi-Con | EMVK250ADA331MJA0G vs MVE25VC330MJ10TR |