Part Details for EMVE160ADB470MF55S by Chemi-Con
Overview of EMVE160ADB470MF55S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMVE160ADB470MF55S
EMVE160ADB470MF55S CAD Models
EMVE160ADB470MF55S Part Data Attributes
|
EMVE160ADB470MF55S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EMVE160ADB470MF55S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00752 mA | |
Manufacturer Series | MVE | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 48 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT |
Alternate Parts for EMVE160ADB470MF55S
This table gives cross-reference parts and alternative options found for EMVE160ADB470MF55S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMVE160ADB470MF55S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAWU470M16V6.3X6.3JLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | EMVE160ADB470MF55S vs NAWU470M16V6.3X6.3JLSF |
MKA16VC47F55M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2626 | Chemi-Con | EMVE160ADB470MF55S vs MKA16VC47F55M |
NAWU470M16V6.3X6.3JLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | EMVE160ADB470MF55S vs NAWU470M16V6.3X6.3JLBF |
NACHL470M16V6.3X6.1TR13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CAN | NIC Components Corp | EMVE160ADB470MF55S vs NACHL470M16V6.3X6.1TR13 |
MVE16VC47MF55TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | Chemi-Con | EMVE160ADB470MF55S vs MVE16VC47MF55TR |
16CV47FH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CAN | SUN Electronic Industries Corporation | EMVE160ADB470MF55S vs 16CV47FH |
NAWP470M16V6.3X5.5LBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | EMVE160ADB470MF55S vs NAWP470M16V6.3X5.5LBF |
CVL-1C470MF60-R-LF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT | Cal-Chip Electronics | EMVE160ADB470MF55S vs CVL-1C470MF60-R-LF |
EMVK160ADA470MF55G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT | Chemi-Con | EMVE160ADB470MF55S vs EMVK160ADA470MF55G |
NAWU470M16V6.3X6.3JBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | EMVE160ADB470MF55S vs NAWU470M16V6.3X6.3JBF |