Part Details for 16CV47FH by SUN Electronic Industries Corporation
Overview of 16CV47FH by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16CV47FH
16CV47FH CAD Models
16CV47FH Part Data Attributes
|
16CV47FH
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
16CV47FH
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Manufacturer Series | CV-FH | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 60 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT |
Alternate Parts for 16CV47FH
This table gives cross-reference parts and alternative options found for 16CV47FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16CV47FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAWU470M16V6.3X6.3JLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | 16CV47FH vs NAWU470M16V6.3X6.3JLSF |
MKA16VC47F55M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2626 | Chemi-Con | 16CV47FH vs MKA16VC47F55M |
NAWU470M16V6.3X6.3JLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | 16CV47FH vs NAWU470M16V6.3X6.3JLBF |
NACHL470M16V6.3X6.1TR13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CAN | NIC Components Corp | 16CV47FH vs NACHL470M16V6.3X6.1TR13 |
MVE16VC47MF55TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | Chemi-Con | 16CV47FH vs MVE16VC47MF55TR |
EMVE160ADB470MF55S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Chemi-Con | 16CV47FH vs EMVE160ADB470MF55S |
NAWP470M16V6.3X5.5LBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | 16CV47FH vs NAWP470M16V6.3X5.5LBF |
CVL-1C470MF60-R-LF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT | Cal-Chip Electronics | 16CV47FH vs CVL-1C470MF60-R-LF |
EMVK160ADA470MF55G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT | Chemi-Con | 16CV47FH vs EMVK160ADA470MF55G |
NAWU470M16V6.3X6.3JBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | 16CV47FH vs NAWU470M16V6.3X6.3JBF |